Digital Potentiometers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,727 In Stock | 1 : $3.28000 Cut Tape (CT) 1,000 : $1.05891 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 64 | 1k | I2C | Non-Volatile | 2.7V ~ 5.5V | Selectable Address | ±30% | 200ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 85°C | 75 | ||
0 In Stock Check Lead Time | 1 : $7.25000 Tube | - | - | Tube | Active | Verified | Linear | Potentiometer | 2 | 256 | 1k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | Selectable Address | ±30% | 650ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 200 | ||
140 In Stock | 1 : $10.59000 Tube | - | - | Tube | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 1k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | Selectable Address | ±30% | 650ppm/°C | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 200 |