Digital Isolators

Results: 19
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Voltage - Isolation
2500Vrms5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs25kV/µs (Typ)25kV/µs
Data Rate
1Mbps10Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns11ns, 11ns35ns, 35ns75ns, 75ns
Pulse Width Distortion (Max)
2.5ns3ns3.5ns7.5ns25ns30ns
Rise / Fall Time (Typ)
2ns, 2ns3.8ns, 2.8ns
Voltage - Supply
2.375V ~ 5.5V2.7V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
SI8420BB-D-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
12,168
In Stock
1 : $2.23000
Tube
-
Tube
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)150Mbps9.5ns, 9.5ns2.5ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420AB-D-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
3,035
In Stock
1 : $2.59000
Tube
-
Tube
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)1Mbps35ns, 35ns25ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420AB-D-ISR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
5,000
In Stock
2,500 : $1.18624
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)1Mbps35ns, 35ns25ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420BB-D-ISR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
0
In Stock
2,500 : $1.02262
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)150Mbps9.5ns, 9.5ns2.5ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420BB-C-ISR
IC ISOLATOR 2CH 5.5V 8-SOIC
Skyworks Solutions Inc.
0
In Stock
2,500 : $1.02262
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)150Mbps9.5ns, 9.5ns2.5ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420AB-C-ISR
IC ISOLATOR 2CH 5.5V 8-SOIC
Skyworks Solutions Inc.
0
In Stock
2,500 : $1.18624
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)1Mbps35ns, 35ns25ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420BB-C-IS
DIGITAL ISOLATOR 2CH 8SOIC
Skyworks Solutions Inc.
0
In Stock
96 : $1.61344
Tube
-
Tube
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)150Mbps9.5ns, 9.5ns2.5ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-SOIC
SI8420AD-D-ISR
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1,250 : $1.62610
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs1Mbps35ns, 35ns25ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8 SOIC
SI8420AB-C-IS
DIGITAL ISOLATOR 2CH 8SOIC
Skyworks Solutions Inc.
0
In Stock
96 : $1.87167
Tube
-
Tube
Not For New DesignsCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs (Typ)1Mbps35ns, 35ns25ns3.8ns, 2.8ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-SOIC
SI8420BD-D-ISR
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
1,250 : $2.33310
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs150Mbps11ns, 11ns3ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
SI8420AD-D-IS
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
46 : $2.61348
Tube
-
Tube
ActiveCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs1Mbps35ns, 35ns25ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
SI8420BD-D-IS
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
46 : $3.74957
Tube
-
Tube
ActiveCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs150Mbps11ns, 11ns3ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8 SOIC
SI8420-A-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs1Mbps75ns, 75ns30ns2ns, 2ns2.375V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420-B-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs10Mbps35ns, 35ns7.5ns2ns, 2ns2.375V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8420-C-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms25kV/µs150Mbps9.5ns, 9.5ns3.5ns2ns, 2ns2.375V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-SOIC
SI8420AD-A-ISR
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs1Mbps35ns, 35ns25ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
SI8420BD-A-ISR
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs150Mbps11ns, 11ns3ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
SI8420AD-A-IS
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs1Mbps35ns, 35ns25ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
16-SOIC
SI8420BD-A-IS
DGTL ISO 5000VRMS 2CH GP 16SOIC
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tube
ObsoleteCapacitive CouplingGeneral PurposeNo22/0Unidirectional5000Vrms20kV/µs150Mbps11ns, 11ns3ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
of 19

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.