Digital Isolators

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOP
TPT7720F-SO1R
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
3PEAK
3,832
In Stock
1 : $1.77000
Cut Tape (CT)
4,000 : $0.45552
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3750Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 WSOP
TPT7721-SOAR
DGTL ISOLTR 5KV 2CH GP 8-SOIC
3PEAK
257
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $0.60736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-WSOP
8 SOP
TPT7721F-SO1R
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
3PEAK
3,730
In Stock
1 : $1.87000
Cut Tape (CT)
4,000 : $0.49513
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3750Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 SOP
TPT7720-SO1R
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
3PEAK
3,500
In Stock
1 : $1.87000
Cut Tape (CT)
4,000 : $0.49513
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3750Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8 WSOP
TPT7721F-SOAR
DGTL ISOLTR 5KV 2CH GP 8-SOIC
3PEAK
963
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $0.60736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-WSOP
8 WSOP
TPT7720-SOAR
DGTL ISOLTR 5KV 2CH GP 8-SOIC
3PEAK
919
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $0.60736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-WSOP
8 WSOP
TPT7720F-SOAR
DGTL ISOLTR 5KV 2CH GP 8-SOIC
3PEAK
974
In Stock
1 : $2.49000
Cut Tape (CT)
1,000 : $0.60736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-WSOP
8 SOP
TPT7721-SO1R
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
3PEAK
4
In Stock
1 : $1.77000
Cut Tape (CT)
4,000 : $0.45552
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3750Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
16 WLCSP
TPT7720-SOBR
DGTL ISOLTR 5KV 2CH GP 16-SOIC
3PEAK
0
In Stock
Check Lead Time
1 : $2.75000
Cut Tape (CT)
1,500 : $0.85558
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
16 WLCSP
TPT7721-SOBR
DGTL ISOLTR 5KV 2CH GP 16-SOIC
3PEAK
0
In Stock
Check Lead Time
1 : $2.75000
Cut Tape (CT)
1,500 : $0.85558
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
16 WLCSP
TPT7721F-SOBR
DGTL ISOLTR 5KV 2CH GP 16-SOIC
3PEAK
0
In Stock
Check Lead Time
1 : $2.75000
Cut Tape (CT)
1,500 : $0.85558
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5000Vrms
150kV/µs
150Mbps
18ns, 18ns
5ns
0.7ns, 0.7ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
Showing
of 11

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.