Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,307 In Stock | 1 : $1.87000 Cut Tape (CT) 2,500 : $0.85355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 4000Vpk | 50kV/µs | 100Mbps | 42ns, 42ns | 3ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,274 In Stock | 1 : $2.54000 Cut Tape (CT) 1,000 : $1.20699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vpk | 50kV/µs | 100Mbps | 42ns, 42ns | 3ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
881 In Stock | 1 : $2.07000 Cut Tape (CT) 2,500 : $0.85342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 4000Vrms | 50kV/µs | 100Mbps | 42ns, 42ns | 3ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $1.87000 Bulk | - | Bulk | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vpk | 50kV/µs | 100Mbps | 42ns, 42ns | 3ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,000 : $0.82079 Bulk | - | Bulk | Active | Magnetic Coupling | - | No | 2 | 2/0 | Unidirectional | 4000Vrms | 50kV/µs | 100Mbps | 42ns, 42ns | 2.6ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 800 : $1.42253 Bulk | - | Bulk | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vpk | 50kV/µs | 100Mbps | 42ns, 42ns | 3ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO |