Digital Isolators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO1541DR
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Texas Instruments
4,467
In Stock
1 : $4.13000
Cut Tape (CT)
2,500 : $2.07232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
2500Vrms
25kV/µs
1Mbps
-
80ns, 21ns
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO1541QDRQ1
AUTO ISO I2C 2500VRMS 2CH 8SOIC
Texas Instruments
3,498
In Stock
1 : $5.24000
Cut Tape (CT)
2,500 : $2.63152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
2500Vrms
25kV/µs
-
-
80ns, 21ns
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO1541D
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Texas Instruments
1,150
In Stock
1 : $6.22000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
2500Vrms
25kV/µs
1Mbps
-
80ns, 21ns
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO1541QDQ1
AUTO ISO I2C 2500VRMS 2CH 8SOIC
Texas Instruments
284
In Stock
1 : $6.42000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
2500Vrms
25kV/µs
1Mbps
-
80ns, 21ns
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.