Digital Isolators

Results: 6
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Supplier Device Package
16-SOIC16-SOIC-IC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADUM2251ARWZ
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
2,818
In Stock
1 : $6.08000
Tube
Tube
Active
Magnetic Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ADUM2251ARIZ
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
23
In Stock
1 : $8.65000
Tube
Tube
Active
Magnetic Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC-IC
16 SOIC
ADUM2251ARWZ-RL
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
4,720
In Stock
1 : $8.65000
Cut Tape (CT)
1,000 : $4.90860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM2251WARWZ
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
84
In Stock
1 : $7.57000
Tube
-
Tube
Active
Magnetic Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
Automotive
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ADUM2251ARIZ-RL
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
682
In Stock
1 : $8.65000
Cut Tape (CT)
1,000 : $4.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC-IC
16 SOIC
ADUM2251WARWZ-RL
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $6.10848
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Magnetic Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
25kV/µs
1Mbps
-
145ns, 85ns
-
3V ~ 5.5V
Automotive
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 6

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.