Digital Isolators

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Search Entry

Showing
of 15
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADUM341E0BRWZ-RL
DGTL ISO 10KV 4CH CAN 16-SOIC
Analog Devices Inc.
1,070
In Stock
1 : $5.39000
Cut Tape (CT)
1,000 : $1.97500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS485, SPI
No
4
3/1
Unidirectional
10000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM341E1BRWZ
DGTL ISO 10KV 4CH CAN 16-SOIC
Analog Devices Inc.
442
In Stock
1 : $5.39000
Tube
-
-
Tube
Active
Magnetic Coupling
CAN, RS485, SPI
No
4
3/1
Unidirectional
10000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM341E1BRWZ-RL
DGTL ISO 10KV 4CH CAN 16-SOIC
Analog Devices Inc.
236
In Stock
1 : $5.39000
Cut Tape (CT)
1,000 : $1.97500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
CAN, RS485, SPI
No
4
3/1
Unidirectional
10000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 QSOP
ADUM341E0BRQZ
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
134
In Stock
1 : $4.32000
Tube
-
-
Tube
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 QSOP
ADUM341E0WBRQZ
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
157
In Stock
1 : $4.65000
Tube
-
-
Tube
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 QSOP
ADUM341E1BRQZ-RL7
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
990
In Stock
1 : $5.39000
Cut Tape (CT)
1,000 : $1.97500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 QSOP
ADUM341E0BRQZ-RL7
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
863
In Stock
1 : $5.39000
Cut Tape (CT)
1,000 : $1.97500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 QSOP
ADUM341E1WBRQZ-RL7
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
1,000
In Stock
1 : $5.81000
Cut Tape (CT)
1,000 : $2.18750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 QSOP
ADUM341E0WBRQZ-RL7
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
1,000
In Stock
1 : $5.81000
Cut Tape (CT)
1,000 : $2.18750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 SOIC
ADUM341E0WBRWZ
DGTL ISO 10KV 4CH CAN 16-SOIC
Analog Devices Inc.
295
In Stock
1 : $5.81000
Tube
-
-
Tube
Active
Magnetic Coupling
CAN, RS485, SPI
No
4
3/1
Unidirectional
10000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM341E1WBRWZ
DGTL ISO 5.7KV 4CH CAN 16-SOIC
Analog Devices Inc.
270
In Stock
1 : $5.81000
Tube
-
-
Tube
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
5700Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 QSOP
ADUM341E1WBRQZ
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
131
In Stock
1 : $5.81000
Tube
-
-
Tube
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 QSOP
ADUM341E1BRQZ
DG ISO 3KV 4CH CAN/RS485 16-SSOP
Analog Devices Inc.
24
In Stock
1 : $5.39000
Tube
-
-
Tube
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
3000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 SOIC
ADUM341E1WBRWZ-RL
DGTL ISO 5.7KV 4CH CAN 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $2.18750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Magnetic Coupling
CAN, RS485, SPI
Yes
4
3/1
Unidirectional
5700Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM341E0WBRWZ-RL
DGTL ISO 10KV 4CH CAN 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $2.18750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Magnetic Coupling
CAN, RS485, SPI
No
4
3/1
Unidirectional
10000Vrms
100kV/µs
150Mbps
10ns, 10ns
3ns
2.5ns, 2.5ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 15

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.