Digital Isolators

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Data Rate
1Mbps40Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V, 4.75V ~ 5.25V3.15V ~ 5.5V, 4.75V ~ 5.25V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISO1176TDWR
ISO RS485 W/ TRANSFORMER DRIVER
Texas Instruments
3,744
In Stock
1 : $6.01000
Cut Tape (CT)
2,000 : $3.28250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
25kV/µs
40Mbps
-
-
-
3V ~ 5.5V, 4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO35TDWR
ISO RS485 W/ TRANSFORMER DRIVER
Texas Instruments
3,470
In Stock
1 : $7.31000
Cut Tape (CT)
2,000 : $3.99021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO1176TDW
ISO RS485 W/ TRANSFORMER DRIVER
Texas Instruments
1,000
In Stock
1 : $9.31000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
25kV/µs
40Mbps
-
-
-
3.15V ~ 5.5V, 4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO35TDW
ISO RS485 W/ TRANSFORMER DRIVER
Texas Instruments
300
In Stock
1 : $9.86000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
RS422, RS485
No
3
2/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
TEXTISSN74AC534DBR
ADUM3473WCRSZ
4-CH ISO W/ INT TRANSFORMER DRIV
Analog Devices Inc.
3,885
Marketplace
36 : $8.46000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.