Digital Isolators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SSOP
ADUM5211ARSZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 20-SSOP
Analog Devices Inc.
1,907
In Stock
1 : $9.46000
Cut Tape (CT)
500 : $4.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
50ns, 50ns
10ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
ADUM5211BRSZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 20-SSOP
Analog Devices Inc.
300
In Stock
1 : $10.81000
Cut Tape (CT)
500 : $5.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
25Mbps
35ns, 35ns
3ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
ADUM5211CRSZ-RL7
DGTL ISOLTR 2.5KV 2CH GP 20-SSOP
Analog Devices Inc.
592
In Stock
1 : $12.10000
Cut Tape (CT)
500 : $5.91250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
Yes
2
1/1
Unidirectional
2500Vrms
25kV/µs
100Mbps
24ns, 24ns
2ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.