Digital Isolators

Results: 4
Series
iCoupler®isoPower®IsoPower®, iCoupler®
Type
General PurposeI2CRS422, RS485
Isolated Power
NoYes
Number of Channels
234
Inputs - Side 1/Side 2
1/12/12/24/0
Channel Type
BidirectionalUnidirectional
Voltage - Isolation
2500Vrms5000Vrms
Data Rate
1Mbps10Mbps16Mbps
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns100ns, 100ns-
Pulse Width Distortion (Max)
3ns145ns, 85ns-
Rise / Fall Time (Typ)
2.5ns, 2.5ns15ns, 15ns (Max)-
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V3.3V, 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADUM1250ARZ
DGTL ISOL 2500VRMS 2CH I2C 8SOIC
Analog Devices Inc.
3,157
In Stock
1 : $6.85000
Tube
Tube
ActiveMagnetic CouplingI2CNo22/2Bidirectional2500Vrms25kV/µs1Mbps-145ns, 85ns-3V ~ 5.5V-40°C ~ 105°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16 SOIC
ADUM1400BRWZ
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Devices Inc.
87
In Stock
1 : $8.15000
Tube
Tube
ActiveMagnetic CouplingGeneral PurposeNo44/0Unidirectional2500Vrms25kV/µs10Mbps50ns, 50ns3ns2.5ns, 2.5ns2.7V ~ 5.5V-40°C ~ 105°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
20 SOIC
ADM2582EBRWZ
DGT ISO 2.5KV RS422/RS485 20SOIC
Analog Devices Inc.
1,320
In Stock
1 : $15.87000
Tube
Tube
ActiveMagnetic CouplingRS422, RS485Yes21/1Unidirectional2500Vrms25kV/µs16Mbps--15ns, 15ns (Max)3.3V, 5V-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
16 SOIC
ADM2682EBRIZ
DGTL ISO 5KV RS422/RS485 16SOIC
Analog Devices Inc.
1,290
In Stock
1 : $20.15000
Tube
Tube
ActiveMagnetic CouplingRS422, RS485Yes32/1Unidirectional5000Vrms25kV/µs16Mbps100ns, 100ns-15ns, 15ns (Max)3.3V, 5V-40°C ~ 85°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
of 4

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.