Digital Isolators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
General PurposeRS422, RS485
Number of Channels
34
Inputs - Side 1/Side 2
2/13/1
Voltage - Isolation
3750Vrms5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs75kV/µs
Data Rate
10Mbps16Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns50ns, 50ns60ns, 60ns
Pulse Width Distortion (Max)
3ns5ns-
Rise / Fall Time (Typ)
2.5ns, 2.5ns20ns, 20ns (Max)
Voltage - Supply
1.7V ~ 5.5V2.7V ~ 5.5V3.3V, 5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADM2491EBRWZ
DGTL ISO 5KV RS422/RS485 16SOIC
Analog Devices Inc.
5,560
In Stock
1 : $6.18000
Tube
Tube
Active
Magnetic Coupling
RS422, RS485
No
3
2/1
Unidirectional
5000Vrms
25kV/µs
16Mbps
60ns, 60ns
-
20ns, 20ns (Max)
3.3V, 5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM141E0BRWZ-RL
DGTL ISO 3750VRMS 4CH GP 16SOIC
Analog Devices Inc.
3,641
In Stock
1 : $3.89000
Cut Tape (CT)
1,000 : $1.97500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3750Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM1411BRWZ-RL
DGTL ISO 3750VRMS 4CH GP 16SOIC
Analog Devices Inc.
1,459
In Stock
1 : $9.50000
Cut Tape (CT)
1,000 : $4.12340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3750Vrms
25kV/µs
10Mbps
50ns, 50ns
5ns
2.5ns, 2.5ns
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.