Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
631 In Stock | 1 : $7.23000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 5000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
645 In Stock | 1 : $15.06000 Tube | Tube | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 500kbps | - | - | 1.1µs, 1.1µs (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
2,168 In Stock | 1 : $5.12000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 6 | 5/1 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : $5.44000 Tube | - | Tube | Active | Capacitive Coupling | CAN, I2C | Yes | 4 | 2/2 | Bidirectional | 3000Vrms | 200kV/µs | 2MHz | 50ns, 133.3ns | 94.2ns | -, 36.1ns | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,877 In Stock | 1 : $6.40000 Cut Tape (CT) 1,000 : $2.50000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,137 In Stock | 1 : $6.40000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 6 | 4/2 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
70 In Stock | 1 : $11.66000 Tube | - | Tube | Active | Magnetic Coupling | RS232, USB | No | 1 | 1/0 | Unidirectional | 3750Vrms | 40kV/µs | 480Mbps | 77ns, 77ns | - | 675ps, 675ps (Min) | 3V ~ 3.6V, 3V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
4,322 In Stock | 1 : $5.78000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 5000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |