Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-isoPower®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
Capacitive CouplingMagnetic Coupling
Type
General PurposeRS422, RS485
Number of Channels
34
Inputs - Side 1/Side 2
2/12/2
Common Mode Transient Immunity (Min)
25kV/µs100kV/µs
Data Rate
500kbps100Mbps
Propagation Delay tpLH / tpHL (Max)
17.6ns, 17.6ns700ns, 700ns
Pulse Width Distortion (Max)
4.7ns-
Rise / Fall Time (Typ)
2ns, 2ns1.1µs, 1.1µs (Max)
Voltage - Supply
3V ~ 5.5V3.3V, 5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISOW7842FDWER
DGTL ISO 5000VRMS 4CH GP 16SOIC
Texas Instruments
1,420
In Stock
1 : $11.04000
Cut Tape (CT)
2,000 : $5.77720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
Yes
4
2/2
Unidirectional
5000Vrms
100kV/µs
100Mbps
17.6ns, 17.6ns
4.7ns
2ns, 2ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADM2687EBRIZ-RL7
DGTL ISO 5KV RS422/RS485 16SOIC
Analog Devices Inc.
820
In Stock
1 : $19.79000
Cut Tape (CT)
400 : $10.35978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
RS422, RS485
Yes
3
2/1
Unidirectional
5000Vrms
25kV/µs
500kbps
700ns, 700ns
-
1.1µs, 1.1µs (Max)
3.3V, 5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.