Digital Isolators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedSkyworks Solutions Inc.
Series
-Si864x
Type
CAN, RS232, RS422, RS485General Purpose
Number of Channels
24
Inputs - Side 1/Side 2
1/12/03/1
Voltage - Isolation
2500Vrms5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs35kV/µs50kV/µs (Typ)
Data Rate
1Mbps25Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns30.7ns, 32.1ns35ns, 35ns
Pulse Width Distortion (Max)
4ns4.5ns25ns
Rise / Fall Time (Typ)
0.8ns, 1ns (Max)2ns, 2ns2.5ns, 2.5ns
Voltage - Supply
1.71V ~ 5.5V2.5V ~ 5.5V2.7V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
SI8641BB-B-IS1
DGTL ISO 2500VRMS 4CH GP 16SOIC
Skyworks Solutions Inc.
7,002
In Stock
1 : $3.88000
Tube
Tube
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
2,915
In Stock
27,534
Factory
1 : $3.96000
Tube
-
Tube
Active
Capacitive Coupling
CAN, RS232, RS422, RS485
No
2
2/0
Unidirectional
5000Vrms
50kV/µs (Typ)
25Mbps
30.7ns, 32.1ns
4ns
0.8ns, 1ns (Max)
1.71V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
8 SOIC
SI8422AB-D-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
32,609
In Stock
1 : $2.59000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
20kV/µs
1Mbps
35ns, 35ns
25ns
2ns, 2ns
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.