32-BLGA Digital Isolators

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 BLGA
DG ISO 2.5KV 2CH RS422 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $21.30000
Tray
-
Tray
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
30kV/µs
20Mbps
-
-
-
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DG ISO 2.5KV 2CH RS422 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $21.30000
Tray
-
Tray
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
30kV/µs
20Mbps
-
-
-
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DG ISO 2.5KV 2CH RS422 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $24.20000
Tray
-
Tray
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
30kV/µs
20Mbps
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DG ISO 2.5KV 2CH RS422 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $24.20000
Tray
-
Tray
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
30kV/µs
20Mbps
-
-
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DGTL ISO 2.5KV 4CH RS232 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $24.20000
Tray
-
Tray
Active
Magnetic Coupling
RS232
Yes
4
2/2
Unidirectional
2500Vrms
30kV/µs
10Mbps
100ns, 100ns
-
60ns, 60ns
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DGTL ISO 2.5KV 4CH RS232 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $24.20000
Tray
-
Tray
Active
Magnetic Coupling
RS232
Yes
4
2/2
Unidirectional
2500Vrms
30kV/µs
10Mbps
100ns, 100ns
-
60ns, 60ns
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DG ISO 2.5KV 2CH RS422 32-BLGA
Analog Devices Inc.
359
In Stock
1 : $27.90000
Tray
-
Tray
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
30kV/µs
20Mbps
-
-
-
3V ~ 3.6V
-40°C ~ 105°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DGTL ISO 2.5KV 4CH RS232 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $21.30000
Tray
-
Tray
Active
Magnetic Coupling
RS232
Yes
4
2/2
Unidirectional
2500Vrms
30kV/µs
10Mbps
100ns, 100ns
-
60ns, 60ns
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DGTL ISO 2.5KV 4CH RS232 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $21.30000
Tray
-
Tray
Active
Magnetic Coupling
RS232
Yes
4
2/2
Unidirectional
2500Vrms
30kV/µs
10Mbps
100ns, 100ns
-
60ns, 60ns
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
32 BLGA
DG ISO 2.5KV 2CH RS422 32-BLGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $27.90000
Tray
-
Tray
Active
Magnetic Coupling
RS422, RS485
Yes
2
1/1
Unidirectional
2500Vrms
30kV/µs
20Mbps
-
-
-
4.5V ~ 5.5V
-40°C ~ 105°C
Surface Mount
32-BLGA
32-LGA (15x11.25)
Showing
of 10

32-BLGA Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.