16-BDFN Digital Isolators

Results: 20
Series
TD541S-4xHxTD541S-4xLx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inputs - Side 1/Side 2
0/41/32/23/14/0
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TD541S-4xH(L)x
TD541S-41L3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
1 : $2.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
3/1
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-43H3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
1 : $2.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
1/3
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-40L5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $5.25000
Cut Tape (CT)
1 : $2.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
4/0
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-41H5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
1 : $2.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
3/1
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-41H3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
1 : $2.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
3/1
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-42L3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
1 : $2.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
2/2
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-44H3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
1 : $2.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
0/4
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-44L3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
0/4
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-43L3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
1/3
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-41L5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
3/1
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-40L3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
4/0
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-43L5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
1/3
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-40H5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
4/0
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-44L5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
0/4
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-44H5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
0/4
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-42H5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
2/2
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-40H3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
4/0
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-42H3
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $3.93000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
2/2
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-43H5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $5.25000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
1/3
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
TD541S-4xH(L)x
TD541S-42L5
GENERAL PURPOSE DIGITAL ISOLATOR
Mornsun America, LLC
0
In Stock
1 : $5.25000
Cut Tape (CT)
300 : $2.74670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Capacitive Coupling
SPI
Yes
4
2/2
Unidirectional
5000VDC
75kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount, Wettable Flank
16-BDFN
16-DFN (13x10)
Showing
of 20

16-BDFN Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.