Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Type
ESD Protection
Color
Width
Length
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
424-LF
424-LF
DESOLDER BRAID ROSIN 0.05" 5'
MG Chemicals
202
In Stock
1 : $4.77000
Spool
Spool
ActiveBraid/WickRosin, Mildly Activated (RMA), Lead FreeStatic Dissipative (SD)Yellow0.050" (1.27mm)5' (1.524m)60 MonthsDate of Manufacture50°F ~ 86°F (10°C ~ 30°C)
425-LF
425-LF
DESOLDER BRAID ROSIN 0.075" 5'
MG Chemicals
68
In Stock
1 : $4.90000
Spool
Spool
ActiveBraid/WickRosin, Mildly Activated (RMA), Lead FreeStatic Dissipative (SD)Green0.075" (1.91mm)5' (1.524m)60 MonthsDate of Manufacture50°F ~ 86°F (10°C ~ 30°C)
426-LF
426-LF
DESOLDER BRAID ROSIN 0.1" 5'
MG Chemicals
92
In Stock
1 : $5.03000
Spool
Spool
ActiveBraid/WickRosin, Mildly Activated (RMA), Lead FreeStatic Dissipative (SD)Blue0.100" (2.54mm)5' (1.524m)60 MonthsDate of Manufacture50°F ~ 86°F (10°C ~ 30°C)
Showing
of 3

Desoldering Braid, Wick, Pumps


Desoldering braid, wick and solder vacuum pumps are used to remove solder from joints, pads and wires during repair, component removal/replacement, and general desoldering applications using activated rosin, wicking techniques or direct removal using suction. Rosin types include lead-free, no clean, mildly activated, non-activated, and unfluxed. ESD safe and static dissipative options are available.