DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
UDH01-48S05
UDH02-24S3P3
DC DC CONVERTER 3.3V 1.7W
P-DUKE Technology
10
In Stock
1 : $14.48000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
-
500mA
1.7 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
77%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
UDH01-48S05
UDH02-24S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
8
In Stock
1 : $14.48000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
400mA
2 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
78%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
UDH01-48S05
UDH02-12S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
6
In Stock
1 : $14.48000
Tube
-
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
400mA
2 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.