DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SDH01-24S05W
SDH02-24S05W
DC DC CONVERTER 5V 2W
P-DUKE Technology
10
In Stock
1 : $20.34000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
400mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
79%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
60950-1; 62368-1
SDH01-24S05W
SDH02-24S12W
DC DC CONVERTER 12V 2W
P-DUKE Technology
10
In Stock
1 : $20.34000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
167mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
82%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
60950-1; 62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.