DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MPD30-24S12W
MPD30-12S12
DC DC CONVERTER 12V 30W
P-DUKE Technology
8
In Stock
1 : $72.26000
Tube
-
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
2.5A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
88.5%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-12S24
DC DC CONVERTER 24V 30W
P-DUKE Technology
10
In Stock
1 : $73.02000
Tube
-
Tube
Active
Isolated Module
1
9V
18V
24V
-
-
-
1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-24S24
DC DC CONVERTER 24V 30W
P-DUKE Technology
20
In Stock
1 : $77.19000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
24V
-
-
-
1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89.5%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-24S12
DC DC CONVERTER 12V 30W
P-DUKE Technology
18
In Stock
1 : $77.19000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
2.5A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-48S24
DC DC CONVERTER 24V 30W
P-DUKE Technology
10
In Stock
1 : $77.19000
Tube
-
Tube
Active
Isolated Module
1
36V
75V
24V
-
-
-
1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-24S15W
DC DC CONVERTER 15V 30W
P-DUKE Technology
10
In Stock
1 : $88.51000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90.5%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-48S12W
DC DC CONVERTER 12V 30W
P-DUKE Technology
10
In Stock
1 : $88.51000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
2.5A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-24S24W
DC DC CONVERTER 24V 30W
P-DUKE Technology
10
In Stock
1 : $88.51000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89.5%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-24S12W
DC DC CONVERTER 12V 30W
P-DUKE Technology
10
In Stock
1 : $88.51000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-48S24W
DC DC CONVERTER 24V 30W
P-DUKE Technology
9
In Stock
1 : $88.51000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-24S12W
MPD30-24D15W
DC DC CONVERTER +/-15V 30W
P-DUKE Technology
10
In Stock
1 : $91.42000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
MPD30-12D05
MPD30-24S05W
DC DC CONVERTER 5V 30W
P-DUKE Technology
9
In Stock
1 : $101.97000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
88.5%
Through Hole
6-DIP Module, 5 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, CE, cURus, FCC
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.