DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : $52.61000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $52.73000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 625mA | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $52.73000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $52.73000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.25A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $56.21000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
8 In Stock | 1 : $59.52000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $60.29000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
15 In Stock | 1 : $60.44000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $60.44000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 625mA | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $60.44000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.25A | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $62.43000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC |