DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $60.33000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 4A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $60.47000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.67A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $60.47000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.67A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
6 In Stock | 1 : $60.47000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1.33A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $68.25000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 833mA | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $69.15000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $69.15000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 4A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89.5% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $69.31000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.67A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 88.5% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC | |||
10 In Stock | 1 : $69.31000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 1.33A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module, 5 Leads | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CB, CE, cURus, FCC |