DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $101.90000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 53V | - | - | - | 1.14A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $101.90000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $101.90000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 1.25A, 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
9 In Stock | 1 : $101.90000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
5 In Stock | 1 : $101.90000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $106.01000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $106.01000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
9 In Stock | 1 : $106.01000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
20 In Stock | 1 : $106.89000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 160V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $106.89000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 160V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $106.89000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 160V | 48V | - | - | - | 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
8 In Stock | 1 : $106.89000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 160V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
7 In Stock | 1 : $106.89000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 160V | 53V | - | - | - | 1.14A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $111.86000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
7 In Stock | 1 : $111.86000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $116.43000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 2A, 2A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $116.43000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $116.43000 Tube | - | Tube | Active | Isolated Module | 2 | 18V | 75V | 24V | -24V | - | - | 1.25A, 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
10 In Stock | 1 : $117.33000 Tube | - | Tube | Active | Isolated Module | 2 | 36V | 160V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
8 In Stock | 1 : $117.33000 Tube | - | Tube | Active | Isolated Module | 2 | 36V | 160V | 15V | -15V | - | - | 2A, 2A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
7 In Stock | 1 : $117.33000 Tube | - | Tube | Active | Isolated Module | 2 | 36V | 160V | 24V | -24V | - | - | 1.25A, 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 18V | 75V | 53V | - | - | - | 1.14A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 | ||||
0 In Stock Check Lead Time | Active | - | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 |