Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : $26.64000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
10 In Stock | 1 : $26.64000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
10 In Stock | 1 : $26.64000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 250mA | 6 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
10 In Stock | 1 : $28.15000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | - | |||
9 In Stock | 1 : $29.25000 Tube | - | Tube | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 1.2A | 6 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 83% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | - | |||
7 In Stock | 1 : $29.25000 Tube | - | Tube | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 500mA | 6 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | - | |||
3 In Stock | 1 : $26.64000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 | |||
2 In Stock | 1 : $26.64000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | - | |||
3 In Stock | 1 : $28.52000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 100°C (With Derating) | 88% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 62368-1 | |||
1 In Stock | 1 : $30.14000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 62368-1 | |||
2 In Stock | 1 : $31.29000 Tube | - | Tube | Active | Isolated Module | 1 | 43V | 160V | 24V | - | - | - | 250mA | 6 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 62368-1 | |||
0 Marketplace | Active | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.5A | 5 W | 3 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 81% | Through Hole | 12-SIP Module, 10 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, CE, cURus | 60950-1; 62368-1 |