DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
LKC05-24S05W
LKC05-24S05W
DC DC CONVERTER 5V 5W
P-DUKE Technology
10
In Stock
1 : $51.94000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
1A
5 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
83%
Through Hole
24-DIP Module, 10 Leads
1.00" L x 0.80" W x 0.40" H (25.4mm x 20.3mm x 10.2mm)
-
Enable, Active Low
CE
LKC05-24S05W
LKC05-48S05W
DC DC CONVERTER 5V 5W
P-DUKE Technology
10
In Stock
1 : $51.94000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
1A
5 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
83%
Through Hole
24-DIP Module, 10 Leads
1.00" L x 0.80" W x 0.40" H (25.4mm x 20.3mm x 10.2mm)
-
Enable, Active Low
CE
LKC05-24S05W
LKC05-24D12W
DC DC CONVERTER +/-12V 5W
P-DUKE Technology
7
In Stock
1 : $54.63000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
208mA, 208mA
5 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
85%
Through Hole
24-DIP Module, 12 Leads
1.00" L x 0.80" W x 0.40" H (25.4mm x 20.3mm x 10.2mm)
-
Enable, Active Low
CE
LKC05-24S05W
LKC05-24D24W
DC DC CONVERTER +/-24V 5W
P-DUKE Technology
6
In Stock
1 : $54.63000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
24V
-24V
-
-
104mA, 104mA
5 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 100°C (With Derating)
87%
Through Hole
24-DIP Module, 12 Leads
1.00" L x 0.80" W x 0.40" H (25.4mm x 20.3mm x 10.2mm)
-
Enable, Active Low
CE
LKC05-24S05W
LKC05-24D15W
DC DC CONVERTER +/-15V 5W
P-DUKE Technology
3
In Stock
1 : $54.63000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
166mA, 166mA
5 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 100°C (With Derating)
86%
Through Hole
24-DIP Module, 12 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
CE
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.