DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : $10.15000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 2A | 24 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE | |||
7 In Stock | 1 : $10.51000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 1.8V | - | - | - | 2A | 3.6 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | Enable, Active High | CE | |||
20 In Stock | 1 : $11.93000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 4.6V | 36V | 1.2V | - | - | - | 2A | 2.4 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE | |||
15 In Stock | 1 : $11.93000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 6.5V | - | - | - | 2A | 13 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE | |||
10 In Stock | 1 : $11.93000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 2A | 18 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE | |||
8 In Stock | 1 : $11.93000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 4.6V | 36V | 2.5V | - | - | - | 2A | 5 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE | |||
7 In Stock | 1 : $11.93000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 36V | 15V | - | - | - | 2A | 30 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE | |||
5 In Stock | 1 : $10.15000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 2A | 6.6 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE | |||
0 In Stock Check Lead Time | Active | - | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Standby Output | -40°C ~ 100°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | CE |