DC DC Converters

Results: 11
Manufacturer
P-DUKE TechnologyP-DUKE Technology
Series
MPP03 (3W)MPP03W (3W)
Number of Outputs
12
Voltage - Input (Min)
4.5V9V18V
Voltage - Input (Max)
9V18V36V75V
Voltage - Output 1
5V12V15V
Voltage - Output 2
-15V-12V-
Current - Output (Max)
100mA, 100mA125mA, 125mA200mA250mA600mA
Efficiency
84%84.5%86%87%
Package / Case
24-DIP Module, 5 Leads24-DIP Module, 6 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Search Entry
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MPP03-48S05WA
MPP03-05S05A
DC DC CONVERTER 5V 3W
P-DUKE Technology
10
In Stock
1 : $40.70000
Tube
Tube
ActiveIsolated Module14.5V9V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 5 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-48S05WA
MPP03-12S15A
DC DC CONVERTER 15V 3W
P-DUKE Technology
8
In Stock
1 : $41.41000
Tube
Tube
ActiveIsolated Module19V18V15V---200mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 5 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-48S05WA
MPP03-24S05WA
DC DC CONVERTER 5V 3W
P-DUKE Technology
10
In Stock
1 : $45.30000
Tube
Tube
ActiveIsolated Module19V36V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 5 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-48S05WA
MPP03-48S05WA
DC DC CONVERTER 5V 3W
P-DUKE Technology
10
In Stock
1 : $45.30000
Tube
Tube
ActiveIsolated Module118V75V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84%Through Hole24-DIP Module, 5 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-24D05WA
MPP03-12S05A
DC DC CONVERTER 5V 3W
P-DUKE Technology
0
In Stock
1 : $42.10000
Tube
Tube
ActiveIsolated Module19V18V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 5 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-05D05A
MPP03-12S05B
DC DC CONVERTER 5V 3W
P-DUKE Technology
0
In Stock
1 : $42.10000
Tube
Tube
ActiveIsolated Module19V18V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-05D05A
MPP03-05S05B
DC DC CONVERTER 5V 3W
P-DUKE Technology
0
In Stock
1 : $42.31000
Tube
Tube
ActiveIsolated Module14.5V9V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-05D05A
MPP03-24S12WB
DC DC CONVERTER 12V 3W
P-DUKE Technology
0
In Stock
1 : $45.34000
Tube
Tube
ActiveIsolated Module19V36V12V---250mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-05D05A
MPP03-24S05WB
DC DC CONVERTER 5V 3W
P-DUKE Technology
0
In Stock
1 : $45.34000
Tube
Tube
ActiveIsolated Module19V36V5V---600mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)84.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-24D05WA
MPP03-24D15WB
DC DC CONVERTER +/-15V 3W
P-DUKE Technology
0
In Stock
1 : $47.70000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--100mA, 100mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
MPP03-05D05A
MPP03-24D12WB
DC DC CONVERTER +/-12V 3W
P-DUKE Technology
0
In Stock
1 : $47.70000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--125mA, 125mA3 W5 kVITE (Commercial), MedicalAdjustable Output-40°C ~ 105°C (With Derating)87%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--CB, CE, cURus, FCC
Showing
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.