DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 Marketplace | 1 : $41.67000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 500mA, 500mA | 12 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | |||
0 Marketplace | Active | Tube | Active | Isolated Module | 1 | 18V | 75V | 5.1V | - | - | - | 2.4A | 12 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CB, CE, cURus |