DC DC Converters

Results: 4
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5.1V12V15V
Voltage - Output 2
-15V-
Current - Output (Max)
1A, 1A2A2.5A6A
Power (Watts)
30 W31 W
Efficiency
88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
FED30-24S5P1W
FED30-24S15W
DC DC CONVERTER 15V 30W
P-DUKE Technology
10
In Stock
1 : $71.72000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2A
30 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
60950-1; 62368-1
FED30-24S5P1W
FED30-24S5P1W
DC DC CONVERTER 5.1V 31W
P-DUKE Technology
10
In Stock
1 : $71.72000
Tube
Tube
Active
Isolated Module
1
9V
36V
5.1V
-
-
-
6A
31 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
60950-1; 62368-1
FED30-24S5P1W
FED30-24S12W
DC DC CONVERTER 12V 30W
P-DUKE Technology
10
In Stock
1 : $72.00000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
-
FED30-24S5P1W
FED30-48D15W
DC DC CONVERTER +/-15V 30W
P-DUKE Technology
8
In Stock
1 : $77.63000
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.