DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $86.79000 Tube | Tube | Active | Isolated Module | 2 | 36V | 160V | 15V | -15V | - | - | 1.333A, 1.333A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
4 In Stock | 1 : $86.79000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.333A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
10 In Stock | 1 : $88.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2.666A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
10 In Stock | 1 : $88.77000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 24V | - | - | - | 1.666A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
10 In Stock | 1 : $88.77000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 12V | - | - | - | 3.333A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
9 In Stock | 1 : $88.77000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 15V | - | - | - | 2.666A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
9 In Stock | 1 : $88.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.666A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
0 In Stock | Active | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.666A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CB, CE, cURus | 62368-1 | |||
0 In Stock | Active | Tube | Active | Isolated Module | 1 | 36V | 160V | 5V | - | - | - | 8A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CB, CE, cURus | 62368-1 |