DC DC Converters

Results: 7
Series
HAE150W (150W)HAE150W (182W)
Voltage - Input (Min)
8.5V16.5V43V
Voltage - Input (Max)
36V75V160V
Voltage - Output 1
12V24V48V
Current - Output (Max)
3A3.8A6A6.5A12A13A15A
Power (Watts)
144 W156 W180 W182 W
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 115°C (With Derating)-40°C ~ 115°C
Efficiency
90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
HAE100-24S05W
HAE150-24S24W
DC DC CONVERTER 24V 144W
P-DUKE Technology
5
In Stock
1 : $193.31000
Box
Box
ActiveIsolated Module18.5V36V24V---6A144 W3 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 115°C90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
HAE100-24S05W
HAE150-24S12W
DC DC CONVERTER 12V 144W
P-DUKE Technology
5
In Stock
1 : $193.31000
Box
Box
ActiveIsolated Module18.5V36V12V---12A144 W3 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 115°C90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
HAE100-24S05W
HAE150-48S24W
DC DC CONVERTER 24V 156W
P-DUKE Technology
5
In Stock
1 : $193.31000
Box
Box
ActiveIsolated Module116.5V75V24V---6.5A156 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 115°C (With Derating)91%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
HAE100-24S05W
HAE150-48S12W
DC DC CONVERTER 12V 156W
P-DUKE Technology
5
In Stock
1 : $193.31000
Box
Box
ActiveIsolated Module116.5V75V12V---13A156 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 115°C (With Derating)91%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
HAE100-24S05W
HAE150-24S48W
DC DC CONVERTER 48V 144W
P-DUKE Technology
5
In Stock
1 : $193.31000
Box
Box
ActiveIsolated Module18.5V36V48V---3A144 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 115°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
HAE100-24S05W
HAE150-110S48W
DC DC CONVERTER 48V 182W
P-DUKE Technology
3
In Stock
1 : $212.48000
Box
Box
ActiveIsolated Module143V160V48V---3.8A182 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 115°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
HAE100-24S05W
HAE150-110S12W
DC DC CONVERTER 12V 180W
P-DUKE Technology
0
In Stock
Check Lead Time
1 : $212.48000
Box
Box
ActiveIsolated Module143V160V12V---15A180 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 115°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
Showing
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.