DC DC Converters

Results: 9
Series
HAE200W (200W)HAE200W (240W)
Voltage - Input (Min)
8.5V9V16.5V43V
Voltage - Input (Max)
36V75V160V
Voltage - Output 1
5V12V24V48V
Current - Output (Max)
3.7A7.5A9A10A15A18A20A36A44A
Power (Watts)
178 W180 W216 W220 W240 W
Applications
ITE (Commercial)ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 115°C-40°C ~ 115°C (With Derating)
Efficiency
89%90%
Control Features
-Enable, Active Low
Standard Number
60950-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
HAE100-24S05W
HAE200-24S12W
DC DC CONVERTER 12V 180W
P-DUKE Technology
8
In Stock
1 : $278.17000
Box
Box
Active
Isolated Module
1
8.5V
36V
12V
-
-
-
15A
180 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
-
HAE100-24S05W
HAE200-48S24W
DC DC CONVERTER 24V 216W
P-DUKE Technology
5
In Stock
1 : $278.17000
Box
Box
Active
Isolated Module
1
16.5V
75V
24V
-
-
-
9A
216 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
-
HAE100-24S05W
HAE200-48S12W
DC DC CONVERTER 12V 216W
P-DUKE Technology
4
In Stock
1 : $278.17000
Box
Box
Active
Isolated Module
1
16.5V
75V
12V
-
-
-
18A
216 W
3 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
60950-1
HAE100-24S05W
HAE200-24S24W
DC DC CONVERTER 24V 180W
P-DUKE Technology
4
In Stock
1 : $278.17000
Box
Box
Active
Isolated Module
1
8.5V
36V
24V
-
-
-
7.5A
180 W
3 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
60950-1
HAE100-24S05W
HAE200-110S12W
DC DC CONVERTER 12V 240W
P-DUKE Technology
3
In Stock
1 : $278.17000
Box
Box
Active
Isolated Module
1
43V
160V
12V
-
-
-
20A
240 W
3 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
60950-1
HAE100-24S05W
HAE200-24S48W
DC DC CONVERTER 48V 178W
P-DUKE Technology
2
In Stock
1 : $278.17000
Box
Box
Active
Isolated Module
1
8.5V
36V
48V
-
-
-
3.7A
178 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
-
HAE100-24S05W
HAE200-110S24W
DC DC CONVERTER 24V 240W
P-DUKE Technology
4
In Stock
1 : $303.48000
Box
Box
Active
Isolated Module
1
43V
160V
24V
-
-
-
10A
240 W
3 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
60950-1
HAE100-24S05W
HAE200-110S05W
DC DC CONVERTER 5V 220W
P-DUKE Technology
5
In Stock
1 : $321.27000
Box
Box
Active
Isolated Module
1
43V
160V
5V
-
-
-
44A
220 W
3 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
60950-1
HAE100-110S05W
HAE200-24S05W
DC DC CONVERTER 5V 180W
P-DUKE Technology
0
In Stock
Active
Box
Active
Isolated Module
1
9V
36V
5V
-
-
-
36A
180 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 115°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
-
CB, CE, cURus
62368-1
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.