DC DC Converters

Results: 9
Voltage - Input (Min)
9V18V43V
Voltage - Input (Max)
36V75V160V
Voltage - Output 1
5V12V24V48V
Current - Output (Max)
1.6A3.2A6.3A15A
Power (Watts)
75 W76 W77 W
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Remote SenseRemote On/Off
Efficiency
87%88%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
HAE100-24S05W
HAE75-24S05W
DC DC CONVERTER 5V 75W
P-DUKE Technology
5
In Stock
1 : $114.70000
Box
Box
ActiveIsolated Module19V36V5V---15A75 W3 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
HAE100-24S05W
HAE75-48S24W
DC DC CONVERTER 24V 77W
P-DUKE Technology
5
In Stock
1 : $114.70000
Box
Box
ActiveIsolated Module118V75V24V---3.2A77 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
HAE100-24S05W
HAE75-48S12W
DC DC CONVERTER 12V 76W
P-DUKE Technology
5
In Stock
1 : $114.70000
Box
Box
ActiveIsolated Module118V75V12V---6.3A76 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
HAE100-24S05W
HAE75-24S24W
DC DC CONVERTER 24V 77W
P-DUKE Technology
5
In Stock
1 : $114.70000
Box
Box
ActiveIsolated Module19V36V24V---3.2A77 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus60950-1
HAE100-24S05W
HAE75-24S48W
DC DC CONVERTER 48V 77W
P-DUKE Technology
3
In Stock
1 : $114.70000
Box
Box
ActiveIsolated Module19V36V48V---1.6A77 W3 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)87%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
HAE100-24S05W
HAE75-110S24W
DC DC CONVERTER 24V 77W
P-DUKE Technology
5
In Stock
1 : $134.06000
Box
Box
ActiveIsolated Module143V160V24V---3.2A77 W3 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
HAE100-24S05W
HAE75-110S12W
DC DC CONVERTER 12V 76W
P-DUKE Technology
3
In Stock
1 : $134.06000
Box
Box
ActiveIsolated Module143V160V12V---6.3A76 W3 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)91%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
HAE100-24S05W
HAE75-24S12W
DC DC CONVERTER 12V 76W
P-DUKE Technology
0
In Stock
Check Lead Time
1 : $114.70000
Box
Box
ActiveIsolated Module19V36V12V---6.3A76 W3 kVITE (Commercial)Remote On/Off-40°C ~ 105°C (With Derating)88%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
HAE100-24S05W
HAE75-110S48W
DC DC CONVERTER 48V 77W
P-DUKE Technology
0
In Stock
Check Lead Time
1 : $134.06000
Box
Box
ActiveIsolated Module143V160V48V---1.6A77 W3 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)90%Through HoleHalf Brick2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)Half BrickEnable, Active LowCB, CE, cURus-
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.