DC to AC (Power) Inverters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 Marketplace | 1 : $667.00000 Bulk | - | Bulk | Active | Inverter | 110VAC | 24VDC | 2 | NEMA GFCI | Terminals | 2 kW | 4 kW | Yes | North America | 9.73" L x 3.27" W x 17.44" H (248.0mm x 83.0mm x 443.0mm) | |||
5 Marketplace | 1 : $1,102.85000 Bulk | - | Bulk | Active | Inverter | 110VAC | 24VDC | - | Terminals | Terminals | 2 kW | 4 kW | Yes | North America | 9.88" L x 4.56" W x 17.83" H (251.0mm x 116.0mm x 453.0mm) | |||
0 Marketplace | 1 : $1,102.85000 Bulk | - | Bulk | Active | Inverter | 110VAC | 12VDC | - | Terminals | Terminals | 2 kW | 4 kW | Yes | North America | 9.88" L x 4.56" W x 17.83" H (251.0mm x 116.0mm x 453.0mm) |