DC to AC (Power) Inverters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 Marketplace | 1 : $450.00000 Retail Package | - | Retail Package | Active | Inverter | 200VAC | 10.5 ~ 15VDC | 2 | Universal | Terminals | 1500 VA | 3000 VA | Yes | International | 16.26" L x 7.52" W x 3.46" H (413mm x 191mm x 88mm) | Frequency Control | |||
2 Marketplace | 1 : $129.67000 Retail Package | - | Retail Package | Active | Inverter | 200VAC | 42 ~ 60VDC | 2 | Universal | Terminals | 120 VA | 240 VA | Yes | International | 8.19" L x 5.79" W x 2.36" H (208mm x 147mm x 60mm) | Frequency Control | |||
8 Marketplace | 1 : $900.00000 Retail Package | - | Retail Package | Active | Inverter | 200VAC | 42 ~ 60VDC | 2 | Universal | Terminals | 3000 VA | 6000 VA | Yes | International | 17.87" L x 8.23" W x 6.50" H (454mm x 209mm x 165mm) | Frequency Control | |||
2 Marketplace | 1 : $900.00000 Retail Package | - | Retail Package | Active | Inverter | 200VAC | 10.5 ~ 15VDC | 2 | Universal | Terminals | 3000 VA | 6000 VA | Yes | International | 17.87" L x 8.23" W x 6.50" H (454mm x 209mm x 165mm) | Frequency Control |