DC to AC (Power) Inverters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $1,113.16000 Bulk | - | Bulk | Active | Inverter, UPS | 230VAC | 12VDC, 230VAC | Hardwire | None (Hardwire) | Terminals, Junction Box | 1 kW | 2 kW | Yes | International | 18.00" L x 8.75" W x 7.25" H (457.2mm x 222.3mm x 184.2mm) | Auto Power Transfer for UPS Mode, Battery Charger | |||
0 In Stock 95 Factory Check Lead Time | 1 : $2,494.05000 Bulk | - | Bulk | Active | Inverter, UPS | 230VAC | 24VDC, 230VAC | Hardwire | None (Hardwire) | Terminals, Junction Box | 3 kW | 6 kW | Yes | International | 12.40" L x 8.90" W x 10.08" H (315.0mm x 226.1mm x 256.0mm) | Auto Power Transfer for UPS Mode, Battery Charger | |||
0 In Stock | 1 : $2,946.61000 Bulk | Tariff may apply if shipping to the United States | Bulk | Obsolete | Inverter, UPS | 230VAC | 48VDC, 230VAC | Hardwire | None (Hardwire) | Terminals, Junction Box | 4 kW | 8 kW | Yes | International | 22.50" L x 7.25" W x 9.00" H (571.5mm x 184.2mm x 228.6mm) | Auto Power Transfer for UPS Mode, Battery Charger | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Inverter, UPS | 230VAC | 12VDC, 230VAC | Hardwire | None (Hardwire) | Terminals, Junction Box | 2 kW | 4 kW | Yes | International | 21.75" L x 8.75" W x 7.25" H (552.5mm x 222.3mm x 184.2mm) | Auto Power Transfer for UPS Mode, Battery Charger | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Bulk | Obsolete | Inverter | 230VAC | 48VDC, 230VAC | Hardwire | None (Hardwire) | Terminals | 6 kW | 12 kW | Yes | International | 10.00" L x 19.50" W x 9.00" H (254.0mm x 495.3mm x 228.6mm) | Auto Power Transfer for UPS Mode, Battery Charger |