DC to AC (Power) Inverters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock 1,770 Factory | 1 : $87.76000 Bulk | - | Bulk | Active | Inverter | 120VAC | 12VDC | 2 | NEMA 5-15R | Cigarette Lighter Plug | 375 W | 600 W | No | North America | 7.00" L x 4.25" W x 2.00" H (177.8mm x 107.9mm x 50.8mm) | - | |||
112 In Stock | 1 : $48.41000 Box | - | Box | Active | Inverter | 110VAC | 12VDC | 1 | NEMA 5-15R | Cigarette Lighter Plug | 150 W | 300 W | No | North America | 4.80" L x 2.87" W x 1.77" H (122.0mm x 73.0mm x 45.0mm) | - | |||
3 In Stock 45 Factory | 1 : $161.02000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Inverter | 120VAC | 12VDC | 2 | NEMA 5-15R | Terminal Post | 750 W | 1500 W | No | North America | 9.63" L x 4.21" W x 2.13" H (244.6mm x 106.9mm x 54.1mm) | USB Port(s) | ||
0 In Stock Check Lead Time | 1 : $258.27000 Box | Tariff may apply if shipping to the United States | Box | Active | Inverter | 110VAC | 12VDC | 2 | NEMA 5-15R (2) | Terminals | 1200 W | 2000 W | Yes | North America | 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) | - | |||
0 In Stock 2,040 Factory Check Lead Time | 1 : $66.64000 Bulk | - | Bulk | Active | Inverter | 120VAC | 12VDC | 1 | NEMA 5-15R | Cigarette Lighter Plug | 150 W | 300 W | No | North America | 5.75" L x 3.75" W x 1.75" H (146.0mm x 95.3mm x 44.4mm) | - |