DC to AC (Power) Inverters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Output
Voltage - Input
AC Outlets
Connector - AC Output
Connector - Voltage Input
Power - Output Continuous
Power - Output Surge
Remote Capability
Region Utilized
Size
Features
PIN125010500
PIN125010500
VICTRON PHOENIX 500VA 12V PURE S
Victron Energy
96
Marketplace
1 : $147.90000
Box
-
-
Box
Active
Inverter
120VAC
12VDC
1
NEMA 5-15R
Terminals
500 VA
900 W
Yes
North America
10.83" L x 6.77" W x 3.39" H (275mm x 172mm x 86mm)
-
PWRINV5K24012W
PWRINV5K24012W
5000 WATT 240VAC 60HZ INVERTER
AIMS Power
10
Marketplace
1 : $528.00000
Box
-
-
Box
Active
Inverter
240VAC
12VDC
2
NEMA 5-15R
Terminal Post
5 kW
10 kW
Yes
North America
16.75" L x 7.95" W x 6.1" H (425.5mm x 201.9mm x 154.9mm)
-
PWRINV500036W
PWRINV500036W
5000 WATT 36 VOLT INVERTER
AIMS Power
10
Marketplace
1 : $632.00000
Box
-
-
Box
Active
Inverter
120VAC
36VDC
4
NEMA 5-15R
Terminal Post
5 kW
10 kW
Yes
North America
16.75" L x 7.88" W x 6.1" H (425.5mm x 200.2mm x 154.9mm)
-
PWRINV500024W
PWRINV500024W
5000 WATT 24 VOLT POWER INVERTER
AIMS Power
0
Marketplace
1 : $517.00000
Box
-
-
Box
Active
Inverter
120VAC
24VDC
4
NEMA 5-15R
Terminal Post
5 kW
10 kW
Yes
North America
16.75" L x 7.88" W x 6.1" H (425.5mm x 200.2mm x 154.9mm)
-
PWRINV500012W
PWRINV500012W
5000 WATT POWER INVERTER
AIMS Power
0
Marketplace
Active
-
-
Box
Active
Inverter
120VAC
12VDC
4
NEMA 5-15R
Terminal Post
5 kW
10 kW
Yes
North America
16.75" L x 7.88" W x 6.1" H (425.5mm x 200.2mm x 154.9mm)
-
Showing
of 5

DC to AC (Power) Inverters


Products in the DC-AC power inverter family are finished goods products used to transform power from a low-voltage DC source (often automotive derived) into a form resembling standard AC utility power and usable for operating most equipment designed to operate from an AC utility power source. They are most often used for operating common consumer equipment in environments where AC utility power is locally or temporarily unavailable.