Voltage Regulators - DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,111 In Stock 120 Factory | 1 : $11.42000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 14V | 300kHz ~ 1MHz | 95% | Yes | Yes | PMBus | Current Limit, Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN (5x5) | ||
1,933 In Stock 12,500 Factory | 1 : $11.72000 Cut Tape (CT) 2,500 : $5.28750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM Signal | Step-Down | Positive | Buck | 4 | 4 | 1.71V ~ 3.63V | 300kHz ~ 800kHz | - | No | No | PMBus | Phase Control, Power Good, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 36-VFQFN Exposed Pad | 36-QFN (6x6) |