P-DUKE Technology DC DC Converters

Results: 573
Series
ASR01EDL02 (2W)EDL02W (2W)EDL03 (3W)EDL03W (3W)EED40 (40W)EED40W (40W)EUR01 (1W)FDC05 (5W)FDC10 (10W)FED20W (20W)FED30W (30W)
Packaging
BoxBulkTrayTube
Product Status
ActiveObsolete
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
-18V-10.5V-7V2.9V3V4.5V4.6V4.75V6.5V8.5V9V9.6V
Voltage - Input (Max)
-32V3.6V5.5V7V9V12V13.2V14V14.4V16.4V18V26.4V28.8V30V
Voltage - Output 1
-15V-8V-5V0.59 ~ 6V1.2V1.5V1.8V2.5V3 ~ 6V3.3V5 ~ 15V5V
Voltage - Output 2
-24V-15V-12V-5V-
Current - Output (Max)
34mA, 34mA35mA, 35mA42mA, 42mA45mA45mA, 45mA66mA67mA67mA, 67mA70mA83mA83mA, 83mA90mA
Power (Watts)
990 mW996 mW1 W1.1 W1.2 W1.5 W1.7 W1.8 W1.992 W2 W2.004 W2.01 W
Voltage - Isolation
500 V1.6 kV2.25 kV3 kV5 kV
Applications
ITE (Commercial)ITE (Commercial), LaboratoryITE (Commercial), MedicalITE (Commercial), Railway
Features
-Adjustable OutputAdjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Standby OutputRemote On/OffRemote On/Off, Standby OutputStandby Output
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 101°C (With Derating)-40°C ~ 105°C-40°C ~ 105°C (With Derating)-40°C ~ 115°C-40°C ~ 115°C (With Derating)-40°C ~ 85°C-40°C ~ 85°C (With Derating)-40°C ~ 90°C (With Derating)-25°C ~ 100°C (With Derating)-25°C ~ 85°C (With Derating)
Efficiency
71%72%73%74%76%77%78%79%80%81%82%82.5%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module4-SIP Module5-SIP Module5-SIP Module, 4 Leads6-DIP Module6-DIP Module, 5 Leads7-DIP Module7-DIP Module, 6 Leads8-SIP Module, 5 Leads8-SIP Module, 6 Leads8-SIP Module, 7 Leads9-SIP Module, 4 Leads
Size / Dimension
0.37" L x 0.24" W x 0.61" H (9.4mm x 6.0mm x 15.5mm)0.41" L x 0.24" W x 0.65" H (10.4mm x 6.0mm x 16.5mm)0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm)0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm)0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm)0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
Supplier Device Package
-Half BrickQuarter Brick
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CB, CE, cURusCB, CE, cURus, FCCCB, CE, cURus, UKCACE
Standard Number
50155; 62368-160601-1; 62368-160950-160950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
573Results
Applied FiltersRemove All

Showing
of 573
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
FDC10-24D05W-P
FDC10-24D05W-P
DC DC CONVERTER +/-5V 10W
P-DUKE Technology
125
Marketplace
1 : $32.76000
Tube
Tube
Active
Isolated Module
2
18V
36V
5V
-5V
-
-
1A, 1A
10 W
1.6 kV
ITE (Commercial)
Remote On/Off
-25°C ~ 85°C (With Derating)
83%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
PSR1.0-5P0
PSR1.0-5P0
DC DC CONVERTER 5V 5W
P-DUKE Technology
100
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
1A
5 W
-
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
94%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-2P5
DC DC CONVERTER 2.5V 2.5W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
2.5V
-
-
-
1A
2.5 W
-
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
87%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-3P3
DC DC CONVERTER 3.3V 3.3W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
1A
3.3 W
-
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
91%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-1P5
DC DC CONVERTER 1.5V 1.5W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
1.5V
-
-
-
1A
1.5 W
-
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
78%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-1P2
DC DC CONVERTER 1.2V 1.2W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
1.2V
-
-
-
1A
1.2 W
-
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
74%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-1P8
DC DC CONVERTER 1.8V 1.8W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
1.8V
-
-
-
1A
1.8 W
-
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
82%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-012
DC DC CONVERTER 12V 12W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
1A
12 W
-
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-6P5
DC DC CONVERTER 6.5V 6.5W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
9V
36V
6.5V
-
-
-
1A
6.5 W
-
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
93%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
PSR1.0-5P0
PSR1.0-9P0
DC DC CONVERTER 9V 9W
P-DUKE Technology
10
In Stock
1 : $10.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
1A
9 W
-
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
EDL02-48S12
EDL02-12S12
DC DC CONVERTER 12V 2W
P-DUKE Technology
10
In Stock
1 : $10.65000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
167mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CE
-
EDL02-48S12
EDL02-48S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
10
In Stock
1 : $10.65000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
-
400mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CE
-
EDL02-48S12
EDL02-48S24
DC DC CONVERTER 24V 2W
P-DUKE Technology
10
In Stock
1 : $10.65000
Tube
Tube
Active
Isolated Module
1
36V
75V
24V
-
-
-
83mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CE
-
EDL02-48S12
EDL02-12S24
DC DC CONVERTER 24V 2W
P-DUKE Technology
10
In Stock
1 : $10.65000
Tube
Tube
Active
Isolated Module
1
9V
18V
24V
-
-
-
83mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CE
-
EDL02-48S12
EDL02-12S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
10
In Stock
1 : $10.65000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
400mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
82%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CE
-
EDL02-48S12
EDL02-48S12
DC DC CONVERTER 12V 2W
P-DUKE Technology
10
In Stock
1 : $10.65000
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
-
167mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
84%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CE
-
EDL02-48S12
EDL02-24S24
DC DC CONVERTER 24V 2W
P-DUKE Technology
10
In Stock
1 : $10.65000
Tube
Tube
Active
Isolated Module
1
18V
36V
24V
-
-
-
83mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
CE
-
UDH01-48S05
UDH01-12S15
DC DC CONVERTER 15V 1.1W
P-DUKE Technology
10
In Stock
1 : $10.73000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
-
70mA
1.1 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
-
UDH01-48S05
UDH01-12S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $10.73000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
-
200mA
1 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
-
UDH01-48S05
UDH01-05S12
DC DC CONVERTER 12V 1W
P-DUKE Technology
10
In Stock
1 : $10.73000
Tube
Tube
Active
Isolated Module
1
4.5V
13.2V
12V
-
-
-
90mA
1 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
81%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
-
UDH01-48S05
UDH01-05S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $10.73000
Tube
Tube
Active
Isolated Module
1
4.5V
13.2V
5V
-
-
-
200mA
1 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
79%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
-
UDH01-48S05
UDH01-24S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $10.73000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
200mA
1 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
81%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
62368-1
UDH01-48S05
UDH01-48S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
9
In Stock
1 : $10.73000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
-
200mA
1 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
78%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
62368-1
UDH01-48S05
UDH01-24S15
DC DC CONVERTER 15V 1W
P-DUKE Technology
10
In Stock
1 : $11.14000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
-
70mA
1 W
1.6 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Through Hole
5-SIP Module, 4 Leads
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
-
-
CE
-
HSRP6-48S05
HSRP6-48S09
DC DC CONVERTER 9V 5.4W
P-DUKE Technology
10
In Stock
1 : $11.25000
Tube
Tube
Active
Non-Isolated PoL Module
1
14V
72V
9V
-
-
-
600mA
5.4 W
-
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
92%
Through Hole
3-SIP Module
0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm)
-
-
CE
-
Showing
of 573

P-DUKE Technology DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.