Murata Electronics DC DC Converters

Results: 73
Series
-*LXDC2HLLXDC2HNLXDC2MBLXDC2SCLXDC2URLXDC2XQLXDC32DLXDC3EPLXDC44ALXDC55B
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
Isolated ModuleNon-Isolated PoL ModuleNon-Isolated PoL Module, Conformal Coated
Number of Outputs
12
Voltage - Input (Min)
2V2.3V2.35V2.5V2.7V2.8V2.97V3V3.5V3.6V3.7V3.8V
Voltage - Input (Max)
3.63V5V5.5V14V16.5V25.2V26.4V28.8V36V40V75V
Voltage - Output 1
0.591 ~ 5.5V0.7 ~ 3.3V0.8 ~ 3.6V0.8 ~ 5.3V1V1.1V1.2V1.35V1.5V1.8V2.5V2.8V
Voltage - Output 2
-12V2.5V3.3V12V-
Current - Output (Max)
50mA83mA100mA111mA125mA, 125mA200mA222mA250mA300mA400mA450mA500mA
Power (Watts)
500 mW996 mW1 W2 W3 W6 W11 W15 W17 W25 W30 W
Voltage - Isolation
1 kV1.5 kV1.6 kV2.25 kV5.2 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-Adjustable OutputAdjustable Output, Remote On/OffOCP, OTP, SCP, UVLOOCP, OTP, UVLOOCP, UVLORemote On/Off, OCP, OTP, SCP, UVLORemote On/Off, OCP, OTP, UVLORemote On/Off, OCP, SCPRemote On/Off, OCP, UVLORemote On/Off, SCPRemote On/Off, UVLOUVLO
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C (With Derating)-40°C ~ 85°C-40°C ~ 85°C (With Derating)-30°C ~ 85°C-10°C ~ 80°C0°C ~ 70°C
Efficiency
50%78%79%80%81%82%83%84%85%86%87%88%
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module4-SIP Module4-SMD Module6-DIP Module7-SIP Module, 4 Leads7-SIP Module, 5 Leads8-SMD Module9-SMD Module10-SMD Module11-SIP Module, 10 Leads12-SMD Module12-SMD, 11 Leads14-SMD Module24-DIP Module, 7 Leads
Size / Dimension
0.08" L x 0.06" W x 0.04" H (2.0mm x 1.6mm x 1.0mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)0.11" L x 0.10" W x 0.04" H (2.8mm x 2.6mm x 1.1mm)0.11" L x 0.11" W x 0.05" H (2.9mm x 2.9mm x 1.2mm)0.13" L x 0.10" W x 0.05" H (3.2mm x 2.5mm x 1.2mm)0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm)0.16" L x 0.16" W x 0.08" H (4.0mm x 4.0mm x 2.0mm)0.20" L x 0.22" W x 0.08" H (5.0mm x 5.7mm x 2.1mm)0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)0.43" L x 0.33" W x 0.22" H (11.0mm x 8.5mm x 5.6mm)
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CE, cURuscURus
Standard Number
60601-1; 60950-160950-1-
Stocking Options
Environmental Options
Media
Marketplace Product
73Results
Applied FiltersRemove All

Showing
of 73
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
591
In Stock
1 : $1.71000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
78%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
Enable, Active High
-
-
LXDC2UR Series
LXDC2UR12A-118
DC DC CONVERTER 1.2V 2W
Murata Electronics
659
In Stock
1 : $2.07000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
2.7V
5.5V
1.2V
-
-
-
600mA
2 W
-
ITE (Commercial)
UVLO
-40°C ~ 85°C
82%
Surface Mount
9-SMD Module
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
-
-
-
-
2,370
In Stock
1 : $2.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
3.6V
5.5V
3V
-
-
-
600mA
2 W
-
ITE (Commercial)
UVLO
-40°C ~ 85°C
93%
Surface Mount
9-SMD Module
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
-
-
-
-
NMF2405SC
NMF2405SC
DC DC CONVERTER 5V 1W
Murata Electronics
11
Marketplace
5 : $15.30000
Tube
Tube
Active
Isolated Module
1
22.8V
25.2V
5V
-
-
-
100mA
500 mW
1 kV
ITE (Commercial)
Adjustable Output
0°C ~ 70°C
50%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
-
MEU1S0312ZC
MEU1S0312ZC
DC DC CONVERTER 12V 1W
Murata Electronics
59
Marketplace
10 : $7.67000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
12V
-
-
-
83mA
996 mW
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
-
cURus
60950-1
MEJ2S1509SC
MEJ2S1509SC
Module DC-DC 1-OUT 9V 0.222A 2W
Murata Electronics
26
Marketplace
5 : $15.13000
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
9V
-
-
-
222mA
2 W
5.2 kV
ITE (Commercial), Medical
-
-40°C ~ 85°C
78%
Through Hole
7-SIP Module, 4 Leads
0.78" L x 0.40" W x 0.50" H (19.7mm x 10.1mm x 12.7mm)
-
-
cURus
60601-1; 60950-1
NDTD2412C
NDTD2412C
DC DC CONVERTER +/-12V 3W
Murata Electronics
12
Marketplace
3 : $24.29000
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
125mA, 125mA
3 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
82%
Through Hole
24-DIP Module, 8 Leads
1.27" L x 0.58" W x 0.28" H (32.3mm x 14.7mm x 7.0mm)
-
-
-
-
NCM6S1215EC
NCM6S1215EC
DC DC CONVERTER 15V 6W
Murata Electronics
15
Marketplace
2 : $43.86000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
400mA
6 W
5.2 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 7 Leads
1.26" L x 0.79" W x 0.42" H (32.0mm x 20.0mm x 10.8mm)
-
-
cURus
60950-1
5
Marketplace
1 : $70.88000
Tray
Tray
Active
Isolated Module
1
18V
75V
5V
-
-
-
6A
30 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm)
-
Enable, Active High
CE, cURus
60950-1
SPM25-033-D48N-C
SPM25-033-D48N-C
DC DC CONVERTER 3.3V 25W
Murata Electronics
6
Marketplace
1 : $72.22000
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
-
7.575A
25 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
89.5%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
-
Enable, Active Low
-
60950-1
20
Marketplace
1 : $72.64000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
-
5A
25 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
-
Enable, Active High
-
60950-1
NPH15S4803IC
NPH15S4803IC
DC DC CONVERTER 3.4V 15W
Murata Electronics
10
Marketplace
1 : $72.70000
Tube
Tube
Active
Isolated Module
1
36V
75V
3.4V
-
-
-
4.4A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 110°C (With Derating)
83%
Through Hole
6-DIP Module
1.97" L x 0.98" W x 0.39" H (50.0mm x 24.9mm x 9.9mm)
-
Enable, Active Low
cURus
-
DC DC CONVERTER 3.4V 25W
NPH25S2403IC
DC DC CONVERTER 3.4V 25W
Murata Electronics
10
Marketplace
1 : $83.03000
Tube
Tube
Active
Isolated Module
1
18V
36V
3.4V
-
-
-
7.3A
25 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 110°C (With Derating)
81%
Through Hole
6-DIP Module
1.97" L x 1.38" W x 0.39" H (50.0mm x 35.1mm x 9.9mm)
-
Enable, Active Low
cURus
-
5
Marketplace
1 : $100.61000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
3,000 : $0.79891
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
2.8V
-
-
-
450mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
86%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
Enable, Active High
-
-
0
In Stock
3,000 : $0.79891
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Conformal Coated
1
2.3V
5.5V
1V
-
-
-
600mA
1 W
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
78%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
-
-
-
LXDC2HN Series
LXDC2HN12A-099
DC DC CONVERTER 1.2V 1W
Murata Electronics
0
In Stock
3,000 : $0.79891
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Conformal Coated
1
2.3V
5.5V
1.2V
-
-
-
600mA
1 W
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
80%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
-
-
-
LXDC2HN Series
LXDC2HN25A-134
DC DC CONVERTER 2.5V 1W
Murata Electronics
0
In Stock
3,000 : $0.79891
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Conformal Coated
1
3.5V
5.5V
2.5V
-
-
-
500mA
1 W
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
88%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
-
-
-
0
In Stock
3,000 : $0.79891
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Conformal Coated
1
3.7V
5.5V
3V
-
-
-
400mA
1 W
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
87%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
-
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.8V
-
-
-
200mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
86%
Surface Mount
9-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
Enable, Active High
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
2.3V
5.5V
1.2V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
80%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
Enable, Active High
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
2.35V
5.5V
1.35V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
82%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
Enable, Active High
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
2.8V
5.5V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
85%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
Enable, Active High
-
-
0
In Stock
3,000 : $0.79891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
3.8V
5.5V
3.3V
-
-
-
300mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
88%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
-
Enable, Active High
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module, Conformal Coated
1
2.8V
5.5V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, UVLO
-40°C ~ 85°C
85%
Surface Mount
4-SMD Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
Showing
of 73

Murata Electronics DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.