Mornsun America, LLC DC DC Converters

Results: 2,223
Series
-A_D-1WR3 (1W)A_D-2WR3 (2W)A_S-1WR3 (1W)A_S-2WR3 (2W)A_XT-1WR2 (1W)A_XT-1WR3 (1W)A03_XT-1WR3 (1W)A0303S-1WR3 (1W)A0303XT-1WR3 (1W)A0305S-1WR3 (1W)A0305XT-1WR3 (1W)
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
High Voltage - Isolated ModuleHigh Voltage - Non-Isolated ModuleIsolated ModuleLinear Regulator ReplacementNon-Isolated PoL Module
Number of Outputs
1234
Voltage - Input (Min)
2.7V2.97V4.5V4.5V, 7V4.75V4.75V, 7V4.75V, 8V5V6V6.5V6.5V, 7V6.5V, 8V
Voltage - Input (Max)
3.63V5V5.25V5.4V5.5V6V8V9V12V12.6V13.2V14.4V
Voltage - Output 1
-1500V-1250V-6.5 ~ -25V0.6 ~ 3.63V0.6 ~ 5.5V1.2V1.5V2V ~ 3.65V2.5V3.3V ~ 33V3.3V3.3V, -3.3V
Voltage - Output 2
-24V-15V-12V-9V-8.7V-8V-7.2V-6.5V-5V-4V-3.5V-3.3V
Voltage - Output 3
5V24V-
Voltage - Output 4
5V5.4V-
Current - Output (Max)
0.5mA500µA0.6mA1mA2mA2.5mA21mA, 21mA33mA, 33mA34mA, 34mA41mA42mA42mA, 42mA
Power (Watts)
99 mW250 mW500 mW625 mW660 mW744 mW747 mW0.75 W750 mW825 mW984 mW990 mW
Voltage - Isolation
1 kV1.5 kV1.6 kV2.25 kV3 kV4 kV4.2 kV5 kV6 kV7 kV
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)ITE (Commercial), MedicalITE (Commercial), RailwayMedicalRailway
Features
-Adjustable OutputAdjustable Output, BaseplateAdjustable Output, Baseplate, Remote SenseAdjustable Output, Heat SinkAdjustable Output, Heat Sink, Remote On/OffAdjustable Output, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, Heat Sink, Remote SenseAdjustable Output, Load Sharing, Remote On/Off, Remote SenseAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote SenseHeat SinkHeat Sink, Remote On/Off
Operating Temperature
-55°C ~ 125°C (With Derating)-40°C ~ 100°C (With Derating)-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 125°C (With Derating)-40°C ~ 125°C-40°C ~ 70°C (With Derating)-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 85°C-40°C ~ 95°C (With Derating)-25°C ~ 85°C (With Derating)-20°C ~ 71°C (With Derating)-
Efficiency
53%54%60%64%66%67%68%69%70%71%72%73%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module4-DIP Module4-SIP Module4-SMD Module5-DIP Module5-DIP Module, 4 Leads6-DIP Module6-DIP Module, 4 Leads6-DIP Module, 5 Leads6-SIP Module, 4 Leads6-SIP Module, 5 Leads6-SMD Module
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.5mm)0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm)0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
Supplier Device Package
16-SOIC-Eighth BrickHalf BrickQuarter BrickSixteenth Brick
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CB, CE, ULCB, CE, cCSAus, EN, IEC, UKCACB, CE, cURusCB, CE, cURus, EN, IEC, UKCA, ULCB, CE, cURus, EN, IEC, ULCB, CE, cURus, EN, UKCACB, CE, cURus, UKCACB, CE, cURus, UKCA, ULCB, CE, cURus, ULCB, cCSAus, CE, CSA, EN, IEC, UKCACE
Standard Number
60335-1; 62368-160601-160601-1; 60950-160601-1; 62368-160950-160950-1; 62368-162368-162368-1; 60950-1-
Stocking Options
Environmental Options
Media
Marketplace Product
2,223Results
Applied FiltersRemove All

Showing
of 2,223
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
K7803JT-500R3-LB
K7803JT-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
4,951
In Stock
1 : $0.89000
Cut Tape (CT)
700 : $0.70874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.75V36V3.3V---500mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)85%Surface Mount4-SMD Module0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)--CE62368-1
K7805JT-500R3-LB
K7805JT-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
4,012
In Stock
1 : $0.89000
Cut Tape (CT)
700 : $0.70874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Surface Mount4-SMD Module0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)--CE62368-1
K7815MT-500R4
K7805MT-500R4
DC DC CONVERTER +/-5V 4W
Mornsun America, LLC
99,288
In Stock
1 : $1.34000
Cut Tape (CT)
400 : $1.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V, 7V36V, 31V5V, -5V---500mA, 300mA4 W-ITE (Commercial)SCP-40°C ~ 105°C91%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE-
10,614
In Stock
1 : $1.60000
Cut Tape (CT)
400 : $1.38375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 125°C85%Surface Mount14-SMD Module, 7 Leads0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CB, CE, cURus-
B0303S-1WR3
B0303S-1WR3
DC DC CONVERTER 3.3V 1W
Mornsun America, LLC
1,120
In Stock
1 : $1.93000
Tube
Tube
ActiveIsolated Module12.97V3.63V3.3V---303mA999 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)79%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)----
19,162
In Stock
1 : $2.16000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C82%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)--CB, CE, cURus-
F0515XT-1WR3-TR
F0515XT-1WR3-TR
DC DC CONVERTER 1W 15V DIP SMD
Mornsun America, LLC
1,727
In Stock
1 : $2.19000
Cut Tape (CT)
500 : $1.75336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V15V---67mA-3 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus, UL-
K7805-500R3
K7805-500R3
DC DC CONVERTER +/-5V 4W
Mornsun America, LLC
24,139
In Stock
1 : $2.26000
Tube
Tube
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V5V, -5V---500mA, 300mA4 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB, CE, cURus-
K78xx-500R3-Series
K7803-500R3
DC DC CONVERTER 3.3V 1.7W
Mornsun America, LLC
11,390
In Stock
1 : $2.26000
Tube
Tube
ActiveLinear Regulator Replacement14.75V36V3.3V---500mA1.7 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)86%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB, CE, cURus-
F05_S-1WR3
F0512S-1WR3
DC DC CONVERTER 12V 1W
Mornsun America, LLC
2,446
In Stock
1 : $2.55000
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---84mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)--CB, CE, cURus-
1,448
In Stock
1 : $2.71000
Cut Tape (CT)
500 : $2.73578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus-
K7803JT-500R3
K7805JT-500R3
DC DC CONVERTER 5V 2.5W
Mornsun America, LLC
31,165
In Stock
1 : $2.85000
Cut Tape (CT)
750 : $2.08373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA2.5 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C90%Surface Mount4-SMD Module0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)--CE-
B2412S-1WR3
B1212S-1WR3
DC DC CONVERTER 12V 1W
Mornsun America, LLC
8,217
In Stock
1 : $2.91000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA996 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB, CE, cURus, UL62368-1
5,039
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $2.42866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus, UL62368-1
3,210
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $2.42866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus, UL62368-1
2,578
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $2.42866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module121.6V26.4V15V---67mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus, UL62368-1
B1212XT-1WR3
B1212XT-1WR3
DC DC CONVERTER 12V 1W
Mornsun America, LLC
745
In Stock
1 : $3.04000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus, UL62368-1
629
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $2.42866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module121.6V26.4V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus, UL62368-1
2,581
In Stock
1 : $3.06000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus-
K7803M-1000R3
K7805M-1000R3
DC DC CONVERTER +/-5V 7.5W
Mornsun America, LLC
13,285
In Stock
1 : $3.10000
Tube
Tube
ActiveNon-Isolated PoL Module28V36V, 27V±5V---1A, 500mA7.5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)--CE-
12,149
In Stock
1 : $3.22000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus-
3,456
In Stock
1 : $3.87000
Cut Tape (CT)
500 : $3.09376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V3.3V---303mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)74%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus-
Picture4
QA243C-1504R3
DC/DC CONVERTER 24V 15/-4.0V 2.
Mornsun America, LLC
1,827
In Stock
1 : $4.42000
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-4V--120mA, 120mA-5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)----
picture1
QA153-1509R3
DC DC CONVERTER 15V 15/-9.0V 2.4
Mornsun America, LLC
903
In Stock
1 : $4.42000
Tube
Tube
ActiveIsolated Module213.5V16.5V15V-9V--100mA, 100mA-5 kVITE (Commercial)--40°C ~ 105°C (With Derating)87%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)----
Picture2
QA123C-1502R3
DC/DC CONVERTER 12V 15/-2.5V 1.7
Mornsun America, LLC
540
In Stock
1 : $4.42000
Tube
Tube
ActiveIsolated Module210.8V13.2V15V-2.5V--100mA, 100mA-5 kVITE (Commercial)--40°C ~ 105°C (With Derating)87%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)----
Showing
of 2,223

Mornsun America, LLC DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.