MicroPower Direct DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : $2.74000 Box | - | Box | Active | Non-Isolated PoL Module | - | 4.75V | 36V | 3.3V | - | - | - | 500mA | 3.3 W | - | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 86% | - | - | Through Hole | - | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | - | Enable, Active High | CE | - | |||
274 In Stock | 1 : $2.80000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 82% | - | - | Through Hole | - | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
603 In Stock | 1 : $3.23000 Tube | - | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA | 1 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 82% | - | - | Through Hole | - | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
191 In Stock | 1 : $4.05000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 80% | - | - | Through Hole | - | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.1mm x 10.0mm) | - | Enable, Active High | CE, cURus, UKCA | 62368 | |||
267 In Stock | 1 : $5.04000 Box | - | Box | Active | Isolated Module | 1 | - | - | 5V | - | - | - | 200mA | 1 W | 1.5 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 85% | - | - | - | - | 0.53" L x 0.44" W x 0.29" H (13.5mm x 11.4mm x 7.3mm) | - | Enable, Active High | CE | - | |||
820 In Stock | 1 : $5.21000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 5.2 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 81% | - | - | Through Hole | - | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
332 In Stock | 1 : $5.79000 Tube | - | Tube | Obsolete | Isolated Module | 2 | - | - | -12V | 12V | - | - | 42mA | 1 W | 4.2 kV | Commercial, Medical | Proportional Output | -40°C ~ 85°C | 73% | - | - | Through Hole | - | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.9mm x 12.5mm) | - | Enable, Active High | - | - | |||
155 In Stock | 1 : $5.96000 Tube | - | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 85% | - | - | Through Hole | - | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | - | Enable, Active High | CE, UKCA | - | |||
96 In Stock | 1 : $63.81000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 8A | 40 W | 1.5 kV | Industrial, ITE (Commercial) | Adjustable Output | -40°C ~ 66°C | 90% | - | - | Through Hole | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
87 In Stock | 1 : $63.81000 Tube | - | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 8A | 40 W | 1.5 kV | Industrial, ITE (Commercial) | Adjustable Output | -40°C ~ 66°C | 91% | - | - | Through Hole | - | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
83 In Stock | 1 : $2.74000 Tube | - | Tube | Active | Non-Isolated PoL Module | - | 15V | 36V | 12V | - | - | - | 500mA | 12 W | - | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 94% | - | - | Through Hole | - | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | - | Enable, Active High | CE | - | |||
75 In Stock | 1 : $2.87000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 3.63V | - | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 75% | - | - | Through Hole | - | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
48 In Stock | 1 : $2.87000 Box | - | Box | Active | Non-Isolated PoL Module | 1 | - | - | 5V | - | - | - | 500mA | - | - | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 90% | - | - | - | - | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | - | Enable, Active High | CE | - | |||
80 In Stock | 1 : $3.10000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 79% | - | - | Through Hole | - | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
50 In Stock | 1 : $3.10000 Tube | - | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 81% | - | - | Through Hole | - | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
50 In Stock | 1 : $3.13000 Tube | - | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA | 1 W | 1.5 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 83% | - | - | Through Hole | - | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
36 In Stock | 1 : $3.22000 Box | - | Box | Active | Isolated Module | 2 | - | - | -5V | 5V | - | - | 100mA | 1 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 105°C | 82 ~ 86% | - | - | Through Hole | - | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | - | Enable, Active High | CE | - | |||
30 In Stock | 1 : $3.22000 Box | - | Box | Active | Isolated Module | 2 | - | - | -12V | 12V | - | - | 42mA | 1 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 105°C | 84 ~ 87% | - | - | Through Hole | - | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | - | Enable, Active High | CE | - | |||
30 In Stock | 1 : $3.22000 Box | - | Box | Active | Isolated Module | 2 | - | - | -5V | 5V | - | - | 100mA | 1 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 105°C | 85 ~ 87% | - | - | Through Hole | - | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | - | Enable, Active High | CE | - | |||
100 In Stock | 1 : $3.23000 Tube | - | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 34mA | 1 W | 1.5 kV | Industrial, ITE (Commercial) | Proportional Output, SCP | -40°C ~ 105°C | 79% | - | - | Through Hole | - | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | Enable, Active High | CE, cURus, UKCA | 62368-1 | |||
33 In Stock | 1 : $3.29000 Box | - | Box | Active | Isolated Module | 2 | - | - | -5V | 5V | - | - | 100mA | 1 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 105°C | 84 ~ 86% | - | - | Through Hole | - | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | - | Enable, Active High | CE | - | |||
26 In Stock | 1 : $3.29000 Box | - | Box | Active | Isolated Module | 2 | - | - | -12V | 12V | - | - | 42mA | 1 W | 3 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 105°C | 85 ~ 88% | - | - | Through Hole | - | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | - | Enable, Active High | CE | - | |||
30 In Stock | 1 : $3.32000 Tube | - | Tube | Active | Isolated Module | 1 | - | - | 5V | - | - | - | 200mA | 1 W | 1 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 81% | - | - | - | - | 0.46" L x 0.40" W x 0.24" H (11.6mm x 10.2mm x 6.0mm) | - | Enable, Active High | CE, UKCA | - | |||
70 In Stock | 1 : $3.39000 Tube | - | Tube | Active | Isolated Module | 1 | - | - | 12V | - | - | - | 100mA | 1 W | 1 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 80% | - | - | - | - | 0.46" L x 0.40" W x 0.24" H (11.6mm x 10.2mm x 6.0mm) | - | Enable, Active High | CE, UKCA | - | |||
28 In Stock | 1 : $3.58000 Tube | - | Tube | Active | Isolated Module | 1 | - | - | 12V | - | - | - | 83mA | 1 W | 1 kV | Industrial, ITE (Commercial) | Proportional Output | -40°C ~ 85°C | 79% | - | - | Through Hole | - | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | - | Enable, Active High | CE, cURus, UKCA | 62368 |