95V DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $544.80000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | 790mA | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |||
4 In Stock | 1 : $811.31000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | 1.58A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |||
2 In Stock | 1 : $351.95000 Bulk | - | Bulk | Active | Isolated Module | 1 | 100V | 200V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
10 In Stock | 1 : $197.49000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 95V | - | - | 526mA | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm) | |||
0 In Stock Check Lead Time | 1 : $351.30000 Tube | - | Tube | Active | Isolated Module | 1 | 10V | 20V | 95V | - | - | 263mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock | Active | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 1.86" W x 0.79" H (57.9mm x 47.2mm x 20.1mm) | |||
0 In Stock | 1 : $165.36000 Bulk | - | Bulk | Obsolete | Isolated Module | 1 | 10V | 20V | 95V | - | - | 526mA | 50 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) | |||
0 In Stock Check Lead Time | 1 : $326.25000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | 526mA | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $326.71000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $332.01000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | 263mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $336.78000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 95V | - | - | 526mA | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $336.82000 Bulk | - | Bulk | Active | Isolated Module | 1 | 21V | 32V | 95V | - | - | 526mA | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $338.74000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | 790mA | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $342.21000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $343.16000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $344.19000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $345.54000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | 263mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $348.12000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.24000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.33000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $349.33000 Bulk | - | Bulk | Active | Isolated Module | 1 | 36V | 76V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $350.65000 Bulk | - | Bulk | Active | Isolated Module | 1 | 10V | 20V | 95V | - | - | 790mA | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $351.02000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 95V | - | - | 1.05A | 100 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $351.25000 Bulk | - | Bulk | Active | Isolated Module | 1 | 10V | 20V | 95V | - | - | 263mA | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $351.90000 Bulk | - | Bulk | Active | Isolated Module | 1 | 10V | 20V | 95V | - | - | 526mA | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |