15V DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,827 In Stock | 500 : $2.87500 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 15V | -4V | - | - | 120mA, 120mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
837 In Stock | 500 : $2.87500 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 13.5V | 16.5V | 15V | -4V | - | - | 120mA, 120mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
86 In Stock | 36 : $3.45000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 13.5V | 16.5V | 15V | -4V | - | - | 120mA, 120mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 10-SIP Module, 5 Leads | 1.08" L x 0.37" W x 0.47" H (27.4mm x 9.5mm x 12.0mm) | - | - | - | - | |||
105 In Stock | 1 : $17.30000 Cut Tape (CT) 92 : $16.12000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Isolated Module | 2 | 9V | 18V | 15V | -4V | - | - | 316mA, 316mA | 6 W | 5.7 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | - | - | Surface Mount | 8-SMD Module | 1.23" L x 0.89" W x 0.56" H (31.2mm x 22.6mm x 14.2mm) | - | - | - | 60950-1 | |||
23 In Stock | 1 : $17.30000 Cut Tape (CT) 23 : $16.72000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Isolated Module | 2 | 9V | 18V | 15V | -4V | - | - | 316mA, 316mA | 6 W | 5.7 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | - | - | Surface Mount | 8-SMD Module | 1.23" L x 0.89" W x 0.56" H (31.2mm x 22.6mm x 14.2mm) | - | - | - | 60950-1 | |||
0 In Stock | 1 : $2.88000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 15V | -4V | - | - | 120mA, 120mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
17 In Stock | 1 : $3.45000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 15V | -4V | - | - | 120mA, 120mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | - | - | Through Hole | 10-SIP Module, 5 Leads | 1.08" L x 0.37" W x 0.47" H (27.4mm x 9.5mm x 12.0mm) | - | - | - | - | |||
14 In Stock | 1 : $3.45000 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 15V | -4V | - | - | 120mA, 120mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 10-SIP Module, 5 Leads | 1.08" L x 0.37" W x 0.47" H (27.4mm x 9.5mm x 12.0mm) | - | - | - | - | |||
5 In Stock | 1 : $6.74000 Tube | - | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -4V | - | - | 100mA, 100mA | 3 W | 4 kVA | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | CE | 62368-1 | |||
0 In Stock | 25 : $7.34400 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 15V | -4V | - | - | 120mA, 120mA | - | 5.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 62368-1 | |||
0 In Stock | 25 : $7.34400 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 13.5V | 16.5V | 15V | -4V | - | - | 120mA, 120mA | - | 5.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 62368-1 | |||
0 In Stock | 25 : $7.34400 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 15V | -4V | - | - | 120mA, 120mA | - | 5.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 62368-1 | |||
0 In Stock Check Lead Time | 75 : $10.31480 Tube | - | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -4V | - | - | 120mA, 120mA | 2.28 W | 7 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85.5% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | cURus | 62368-1 | |||
0 In Stock Check Lead Time | 75 : $10.31480 Tube | - | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -4V | - | - | 120mA, 120mA | 2.28 W | 7 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 86.5% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | cURus | 62368-1 | |||
2 Marketplace | 1 : $5.55000 Tube | - | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -4V | - | - | 100mA, 100mA | 3 W | 4 kVA | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | CE | 62368-1 |