DC DC Converters

Results: 18,388
Manufacturer
Adafruit Industries LLCAdam TechaimtecAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAnalog TechnologiesAnalog Technologies, Inc.ARTESYN / Advanced EnergyAstrodyne TDIBel Fuse Inc.Bel Power SolutionsBellnix Co., Ltd.
Series
-*0.1D14B_3UP (100mW)0.1D8A_1.5U (0.1W)0.1MD4A_1.5U (0.1W)0.1MS4A_1.5UP (0.1W)0.1S4A_1.5U (0.1W)0.1S7B_3UP (0.1W)0.5D14B_3UP (500mW)0.5S4E_1U (500mW)0.5S4E_3U (0.5W)0.5S7B_3UP (0.5W)
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-High Voltage - Isolated ModuleHigh Voltage - Non-Isolated ModuleIntermediate Bus ConverterIsolated ModuleIsolated Module, Conformal CoatedIsolated Module, DigitalIsolated PoE ModuleLinear Regulator ReplacementNon-Isolated PoL ModuleNon-Isolated PoL Module, Conformal CoatedVoltage Transformation Module
Number of Outputs
12
Voltage - Input (Min)
-36V0.5V0.65V0.9V1.3V2V2.3V2.7V2.8V2.9V2.97V3V
Voltage - Input (Max)
-60V3.3V3.36V3.465V3.5V3.6V3.63V4V4.2V5V5.25V5.5V
Voltage - Output 1
5V±5V
Current - Output (Max)
2mA20mA21mA50mA50mA, 50mA60mA67mA100mA114mA120mA125mA150mA
Power (Watts)
0.25 mW0.5 mW75 mW100 mW250 mW0.5 W500 mW600 mW625 mW750 mW1 W1.1 W
Voltage - Isolation
1.5 V250 V500 V700 V750 V850 V1 kV1.2 kV1.5 kV1500 V1.544 kV1.6 kV
Applications
-Household Appliances, ITE (Commercial)ITE (Commercial)ITE (Commercial), LaboratoryITE (Commercial), Laboratory, MedicalITE (Commercial), MedicalITE (Commercial), RailwayIndustrialIndustrial, RailwayMedicalRailway
Features
-Adjustable OutputAdjustable Output, BaseplateAdjustable Output, Baseplate, Heat Sink, Remote On/OffAdjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Remote On/OffAdjustable Output, Baseplate, Remote On/Off, Remote SenseAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Baseplate, Remote SenseAdjustable Output, BasplateAdjustable Output, Heat SinkAdjustable Output, Heat Sink, Remote On/Off
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C (With Derating)-55°C ~ 125°C-55°C ~ 85°C-50°C ~ 100°C-50°C ~ 115°C (With Derating)-50°C ~ 125°C (With Derating)-45°C ~ 100°C-45°C ~ 110°C (With Derating)-45°C ~ 110°C-45°C ~ 120°C (With Derating)-45°C ~ 66°C
Efficiency
50%50.5%53%54%55%57%58%59%60 ~ 70%60%61%62%
Mounting Type
-Chassis MountQuarter BrickSurface MountSurface Mount, Wettable FlankThrough HoleThrough Hole, Right Angle
Package / Case
3-SIP Module3-SMD Module4-DIP Module4-SIP Module4-SIP Module, 4 Leads4-SIP4-SMD Module5-DIP Module5-DIP Module, 4 Leads5-SIP Module5-SIP Module, 4 Leads5-SIP, 4 Leads
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm)0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm)0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)0.16" L x 0.16" W x 0.04" H (4.0mm x 4.0mm x 1.0mm)0.16" L x 0.16" W x 0.08" H (4.0mm x 4.0mm x 2.0mm)0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
Supplier Device Package
3-SIP Module3-SIP4-SIP6-DIP Module6-DIP6-SMD Module7-LGA (9x7)7-PDIP7-SIP7-SOP8-DIP8-SIP
Control Features
-Enable, Active FloatingEnable, Active HighEnable, Active Low
Approval Agency
-CB Scheme, EN, IECCB Scheme, EN, IEC, ULCB Scheme, IEC, ULCBCB, CE, CSA, TUV, UKCA, ULCB, CE, UKCA, ULCB, CE, cURusCB, CE, cURus, EAC, UKCACB, CE, cURus, EN, IEC, UKCA, ULCB, CE, cURus, EN, IEC, ULCB, CE, cURus, FCC
Standard Number
5015550155; 60950-150155; 60950-1; 62368-150155; 62368-15502455024; 55032 Class A55024; 55032 Class A; 60950-155024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-355024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-355024; 55032 Class A; 61000-3-2; 61000-3-355024; 55032 Class A; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-455024; 55032 Class A; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
18,388Results
Applied FiltersRemove All

Showing
of 18,388
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
K7805JT-500R3-LB
K7805JT-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
4,006
In Stock
1 : $0.89000
Cut Tape (CT)
700 : $0.70874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Surface Mount4-SMD Module0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)--CE62368-1
10,448
In Stock
1 : $1.60000
Cut Tape (CT)
400 : $1.38375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 125°C85%Surface Mount14-SMD Module, 7 Leads0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CB, CE, cURus-
RFM Series
RFM-0505S
DC DC CONVERTER 5V 1W
Recom Power
30,889
In Stock
966
Factory
1 : $1.97000
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C79 ~ 84%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)----
PDSE1-S
PDSE1-S5-S5-S
DC DC CONVERTER 5V 1W
CUI Inc.
697
In Stock
1 : $2.04000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
TEA 1-0505
TEA 1-0505
DC DC CONVERTER 5V 1W
Traco Power
1,119
In Stock
1 : $2.10000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 95°C (With Derating)78%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)----
RFB Series
RFB-0505S
DC DC CONVERTER 5V 1W
Recom Power
4,667
In Stock
1,000
Factory
1 : $2.13000
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)----
19,152
In Stock
1 : $2.16000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C82%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)--CB, CE, cURus-
PDME1-S
PDME1-S5-S5-S
DC DC CONVERTER 5V 1W
CUI Inc.
3,035
In Stock
1 : $2.26000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)82%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 62368-1
RFMM Series
RFMM-0505S
DC DC CONVERTER 5V 1W
Recom Power
15,078
In Stock
1,000
Factory
1 : $2.37000
Tube
Tube
ActiveIsolated Module1-5V5V---200mA1 W4 kVITE (Commercial)SCP-40°C ~ 85°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)----
7,104
In Stock
1 : $2.37000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C70%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)---60950-1
TEA 1-0505HI
TEA 1-0505HI
DC DC CONVERTER 5V 1W
Traco Power
6,432
In Stock
1 : $2.45000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W4 kVITE (Commercial)--40°C ~ 95°C (With Derating)78%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)----
VXO78-500 Series
VXO7805-500
DC DC CONVERTER 5V OR -5V 2.5W
CUI Inc.
5,721
In Stock
1 : $2.51000
Tray
Tray
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V±5V---500mA or 300mA2.5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-500-M_series
VXO7805-500-M-TR
DC DC CONVERTER 5V 2.5W
CUI Inc.
4,882
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA2.5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)90%Surface Mount4-SMD Module0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)--EN55024; 55032 Class A
1,029
In Stock
1 : $2.69000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C69%Through Hole6-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)----
1,448
In Stock
1 : $2.71000
Cut Tape (CT)
500 : $2.73578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus-
2,825
In Stock
1 : $2.79000
Tray
Tray
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)----
K7803JT-500R3
K7805JT-500R3
DC DC CONVERTER 5V 2.5W
Mornsun America, LLC
31,165
In Stock
1 : $2.85000
Cut Tape (CT)
750 : $2.08373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA2.5 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C90%Surface Mount4-SMD Module0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)--CE-
R05CTE05S-R
R05CTE05S-R
DC DC CONVERTER 5V 1W
Recom Power
7,261
In Stock
50,000
Factory
1 : $2.89000
Cut Tape (CT)
500 : $2.31504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3.6 kVITE (Commercial)Adjustable Output-40°C ~ 125°C (With Derating)54%Surface Mount16-SOIC (0.295", 7.50mm Width)0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)16-SOIC---
5,039
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $2.42866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus, UL62368-1
16,685
In Stock
1 : $3.05000
Cut Tape (CT)
800 : $2.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C70%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)----
11,202
In Stock
1 : $3.05000
Cut Tape (CT)
180 : $2.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C66%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)----
2,605
In Stock
1 : $3.05000
Cut Tape (CT)
180 : $2.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C70%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)----
2,581
In Stock
1 : $3.06000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CB, CE, cURus-
P78E05-1000
P78E05-1000
DC DC CONVERTER 5V 5W
CUI Inc.
6,071
In Stock
1 : $3.09000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---1A5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
K7803M-1000R3
K7805M-1000R3
DC DC CONVERTER +/-5V 7.5W
Mornsun America, LLC
13,257
In Stock
1 : $3.10000
Tube
Tube
ActiveNon-Isolated PoL Module28V36V, 27V±5V---1A, 500mA7.5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)--CE-
Showing
of 18,388

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.