DC DC Converters

Results: 274
Manufacturer
aimtecCUI Inc.Delta ElectronicsKaga Electronics USAMonolithic Power Systems Inc.Mornsun America, LLCMurata Power Solutions Inc.Recom PowerTexas InstrumentsTraco PowerWürth ElektronikXP Power
Series
-78SR78SR 2 AMP78xxSRAMSRU-78JZINNOLINE R-78-0.5INNOLINE R-78-1.0INNOLINE R-78B-1.0INNOLINE R-78B-1.5INNOLINE R-78B-2.0INNOLINE R-78Bxx-1.0INNOLINE R-78Bxx-1.5
Packaging
BoxBulkTape & Box (TB)TrayTube
Voltage - Input (Min)
-18V-15V-11.5V-8V-7V3V4.5V4.6V4.75V4.75V, 7V5V6V
Voltage - Input (Max)
-32V5.5V6V16V17V18V21V, 36V24V24V, 36V26V28V30V
Voltage - Output 1
-15V-12V-9V-6V-5.2V-5V1V1.2V1.5V1.8V2.5V3.3V
Current - Output (Max)
300mA400mA500mA or 150mA500mA or 300mA500mA500mA, 150mA500mA, 300mA1A or 300mA1A or 500mA1A1.2A1.5A2A3A
Power (Watts)
0.5 W750 mW900 mW1 W1.2 W1.25 W1.3 W1.5 W1.65 W1.7 W1.8 W2 W
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-Adjustable Output, Remote On/OffOCP, OTP, OVPOCP, OTP, OVP, SCPOCP, OTP, OVP, SCP, UVLOOCP, OTP, SCPOCP, OTP, SCP, UVLOOCP, SCPOTP, OVP, SCPOTP, SCPSCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 70°C-40°C ~ 85°C (With Derating)-40°C ~ 85°C-40°C ~ 90°C (With Derating)-40°C ~ 90°C
Efficiency
73%74%77%78%79%80%82%84%85%85.5%86%87%
Mounting Type
Through HoleThrough Hole, Right Angle
Size / Dimension
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm)0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm)0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Supplier Device Package
3-SIP Module3-SIP-Module
Approval Agency
-CB Scheme, EN, IECCB Scheme, EN, IEC, ULCB, CE, cURusCEEN
Standard Number
55024; 55032 Class A55024; 55032 Class A; 60950-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
274Results
Applied FiltersRemove All

Showing
of 274
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PM-500A33-Series
PM-500A50
DC DC CONVERTER 5V 500MA
Kaga Electronics USA
981
In Stock
1 : $3.89000
Tube
Tube
ActiveLinear Regulator Replacement16.5V32V5V---500mA0.5 WITE (Commercial)OTP, SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
140
In Stock
1 : $3.89000
Tube
Tube
ActiveLinear Regulator Replacement115V32V12V---500mA0.5 WITE (Commercial)OTP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
PM-500A33-Series
PM-500A33
DC DC CONVERTER 3.3V
Kaga Electronics USA
25
In Stock
1 : $3.45000
Tube
Tube
ActiveLinear Regulator Replacement14.75V28V3.3V---500mA0.5 WITE (Commercial)OTP, SCP-40°C ~ 85°C91%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
R-78 xx-0.5 series
R-781.5-0.5
DC DC CONVERTER 1.5V 750MW
Recom Power
0
In Stock
Check Lead Time
1 : $8.24000
Tube
Tube
ActiveLinear Regulator Replacement14.75V30V1.5V---500mA750 mWITE (Commercial)OTP, SCP-40°C ~ 85°C73%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)----
TSR-0.5-2415
TSR 0.5-2418
DC DC CONVERTER 1.8V 900MW
Traco Power
10
In Stock
1 : $6.86000
Tube
Tube
ActiveLinear Regulator Replacement14.75V32V1.8V---500mA900 mWITE (Commercial)OTP, SCP-40°C ~ 90°C (With Derating)82%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)----
SR Series
SR05S1V8
DC DC CONVERTER 1.8V 1W
XP Power
40
In Stock
1 : $6.26000
Tube
Tube
ActiveLinear Regulator Replacement14.75V34V1.8V---500mA1 WITE (Commercial)SCP-40°C ~ 85°C82%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)----
R-78 xx-0.5 series
R-781.8-0.5
DC DC CONVERTER 1.8V 1W
Recom Power
17
In Stock
84
Factory
1 : $8.24000
Tube
Tube
ActiveLinear Regulator Replacement14.75V32V1.8V---500mA1 WITE (Commercial)OTP, SCP-40°C ~ 85°C82%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)----
SR Series
SR05S1V5
DC DC CONVERTER 1.5V 1W
XP Power
0
In Stock
Check Lead Time
1 : $6.26000
Tube
Tube
ActiveLinear Regulator Replacement14.75V34V1.5V---500mA1 WITE (Commercial)SCP-40°C ~ 85°C79%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)----
SR Series
SR05S2V5
DC DC CONVERTER 2.5V 1W
XP Power
0
In Stock
Check Lead Time
1 : $6.26000
Tube
Tube
ActiveLinear Regulator Replacement14.75V34V2.5V---500mA1 WITE (Commercial)SCP-40°C ~ 85°C87%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)----
TSR 1-2412
TSR 1-2412
DC DC CONVERTER 1.2V 1.2W
Traco Power
425
In Stock
1 : $9.17000
Tube
Tube
ActiveLinear Regulator Replacement14.6V36V1.2V---1A1.2 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)74%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)----
R-78 xx-0.5 series
R-782.5-0.5
DC DC CONVERTER 2.5V 1.25W
Recom Power
37
In Stock
126
Factory
1 : $8.24000
Tube
Tube
ActiveLinear Regulator Replacement14.75V32V2.5V---500mA1.25 WITE (Commercial)OTP, SCP-40°C ~ 85°C87%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)----
TSR 0.5-24120
TSR 0.5-2425
DC DC CONVERTER 2.5V 1.3W
Traco Power
53
In Stock
1 : $6.86000
Tube
Tube
ActiveLinear Regulator Replacement14.75V32V2.5V---500mA1.3 WITE (Commercial)OTP, SCP-40°C ~ 90°C (With Derating)87%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)----
TSR 1-2412
TSR 1-2415
DC DC CONVERTER 1.5V 1.5W
Traco Power
0
In Stock
Check Lead Time
1 : $9.17000
Tube
Tube
ActiveLinear Regulator Replacement14.6V36V1.5V---1A1.5 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)78%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)----
R-78Bxx 1.0 neu
R-78B1.5-1.0
DC DC CONVERTER 1.5V 1.5W
Recom Power
0
In Stock
Check Lead Time
1 : $10.21000
Tube
Tube
ActiveLinear Regulator Replacement14.75V26V1.5V---1A1.5 WITE (Commercial), MedicalOTP, SCP-40°C ~ 85°C77%Through Hole3-SIP Module0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)----
R-78Bxx-1.0_L
R-78B1.5-1.0L
DC DC CONVERTER 1.5V 1.5W
Recom Power
0
In Stock
Check Lead Time
1 : $10.83000
Tube
Tube
ActiveLinear Regulator Replacement14.75V26V1.5V---1A1.5 WITE (Commercial), MedicalOTP, SCP-40°C ~ 85°C77%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)----
VXO78-500 Series
VXO7803-500
DC DC CONVERTER 3.3V 1.65W
CUI Inc.
6,855
In Stock
1 : $2.51000
Tray
Tray
ActiveLinear Regulator Replacement14.75V36V3.3V---500mA1.65 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)86%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VX78-500 Series
VX7803-500
DC DC CONVERTER 3.3V 1.65W
CUI Inc.
5,174
In Stock
1 : $2.81000
Tube
Tube
ActiveLinear Regulator Replacement14.75V36V3.3V---500mA1.65 WITE (Commercial)--40°C ~ 85°C (With Derating)86%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
MagI³C Series_3-SIP
173950378
DC DC CONVERTER 3.3V 1.65W
Würth Elektronik
803
In Stock
1 : $6.34000
Tube
Tube
ActiveLinear Regulator Replacement16V28V3.3V---500mA1.65 WITE (Commercial)OTP, OVP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
V78W-500 Series
V7803W-500
DC DC CONVERTER 3.3V 1.65W
CUI Inc.
190
In Stock
1 : $13.90000
Tube
Tube
ActiveLinear Regulator Replacement19V72V3.3V---500mA1.65 WITE (Commercial)OTP, SCP-40°C ~ 85°C82%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)----
R-78HBxx Bent Lead
R-78HB3.3-0.5L
DC DC CONVERTER 3.3V 1.65W
Recom Power
1,530
In Stock
798
Factory
1 : $15.48000
Tube
Tube
ActiveLinear Regulator Replacement19V72V3.3V---500mA1.65 WITE (Commercial)OTP, SCP-40°C ~ 85°C88%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)----
K78xx-500R3-Series
K7803-500R3
DC DC CONVERTER 3.3V 1.7W
Mornsun America, LLC
17,853
In Stock
1 : $2.26000
Tube
Tube
ActiveLinear Regulator Replacement14.75V36V3.3V---500mA1.7 WITE (Commercial)SCP-40°C ~ 85°C (With Derating)86%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB, CE, cURus-
TSR 0.5-24120
TSR 0.5-2433
DC DC CONVERTER 3.3V 1.7W
Traco Power
632
In Stock
1 : $6.86000
Tube
Tube
ActiveLinear Regulator Replacement14.75V32V3.3V---500mA1.7 WITE (Commercial)OTP, SCP-40°C ~ 90°C (With Derating)91%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)----
AMSRU-7815LJZ-B
AMSRU-7803JZ
120W DC/DC CONVERTER
aimtec
6
In Stock
Active
Tape & Box (TB)
ActiveLinear Regulator Replacement19V90V3.3V---500mA1.7 WITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)----
AMSRU-7815LJZ-B
AMSRU-7803LJZ-B
30W DC/DC CONVERTER
aimtec
0
Marketplace
Active
Tape & Box (TB)
ActiveLinear Regulator Replacement19V90V3.3V---500mA1.7 WITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole3-SIP Module0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)----
AMSRU-7815LJZ-B
AMSRU-7803JZ-B
120W DC/DC CONVERTER
aimtec
0
Marketplace
Active
Tape & Box (TB)
ActiveLinear Regulator Replacement19V90V3.3V---500mA1.7 WITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)----
Showing
of 274

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.