DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : $2.70000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
43 In Stock | 1 : $3.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 14-DIP Module, 5 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
147 In Stock | 1 : $3.45000 Tray | Tray | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
42 In Stock | 1 : $3.55000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.998 W | 4.2 kV | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm) | - | - | - | 60335-1; 62368-1 | |||
25 In Stock | 1 : $4.64000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222.2mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | 60950-1 | |||
70 In Stock | 1 : $5.23000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.998 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
25 In Stock | 1 : $6.03000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.998 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 14-DIP Module, 5 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | cURus | 62368-1 | |||
105 In Stock | 1 : $6.31000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | |||
162 In Stock | 1 : $6.31000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | |||
113 In Stock | 1 : $6.38000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CE | - | |||
106 In Stock | 1 : $6.60000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm) | 3-SIP Module | - | - | - | |||
35 In Stock | 1 : $6.60000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm) | 3-SIP Module | - | - | - | |||
35 In Stock | 1 : $6.84000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 1.998 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE | 62368-1 | |||
305 In Stock | 1 : $8.10000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 2 W | 4 kV | Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) | - | - | - | - | |||
332 In Stock | 1 : $8.16000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 36V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | - | |||
322 In Stock | 1 : $8.16000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 36V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | - | |||
469 In Stock | 1 : $8.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | - | - | CE | - | |||
21 In Stock | 1 : $8.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | - | - | CE | - | |||
6 In Stock | 1 : $8.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | - | - | CE | - | |||
115 In Stock | 1 : $9.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 36V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 62368-1 | |||
3 In Stock | 1 : $9.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 36V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 62368-1 | |||
41 In Stock | 1 : $9.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
8 In Stock | 1 : $10.14000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
24 In Stock | 24 : $6.49000 Tube 1 : $11.35000 Tube | Tube Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | - | - | - | - | |||
74 In Stock | 1 : $11.36000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 60950-1 |