DC DC Converters

Results: 116
Manufacturer
Analog Devices Inc.Bellnix Co., Ltd.CUI Inc.Diwell ElectronicsGAPTEC ElectronicMornsun America, LLCMurata Power Solutions Inc.P-DUKE TechnologyRecom PowerTraco PowerWürth ElektronikXP Power
Series
0.1MS4A_1.5UP (0.1W)0.1S7B_3UP (0.1W)1D8E_1U (1W)1D8E_3U (1W)1MS4A_3UP (1W)1S4AE_1.5UP (1W)1S4E_S1U (1W)1S7AE_1U (1W)1S7B_3UP (1W)1S7B_4UP (1W)1S7B_6U (1W)1S7BE_3U (1W)
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Voltage - Input (Min)
2.7V2.8V2.9V2.97V3V3.1V3.135V
Voltage - Input (Max)
3.3V3.465V3.5V3.6V3.63V5.5V9V31V32V40V
Voltage - Output 1
1.8 ~ 12V2.5 ~ 12V2.5 ~ 24V3.15 ~ 5.25V3.3V, 5V5V
Current - Output (Max)
20mA30mA50mA80mA80mA, 100mA100mA100mA, 100mA150mA200mA250mA300mA400mA440mA450mA
Power (Watts)
100 mW150 mW250 mW400 mW500 mW750 mW1 W1.25 W1.5 W2 W3 W
Voltage - Isolation
500 V725 V1 kV1.5 kV1.6 kV2 kV2.5 kV3 kV3.75 kV4 kV4.2 kV5 kV5.2 kV6 kV
Applications
ITE (Commercial)ITE (Commercial), MedicalMedical
Features
-Adjustable Output, Remote On/OffOCPOCP, OTP, UVLOOTP, UVLOSCPUVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 71°C-40°C ~ 85°C (With Derating)-40°C ~ 85°C-40°C ~ 95°C (With Derating)-25°C ~ 71°C
Efficiency
31%50%60%70%71.5%72%73%74%75%76%77%78%79%80%
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module4-SIP Module5-DIP Module, 4 Leads6-DIP Module, 4 Leads6-SIP Module, 4 Leads6-SMD Module7-SIP Module, 4 Leads7-SIP Module, 5 Leads7-SIP Module, 6 Leads7-SMD Module8-DIP Module, 4 Leads8-SIP Module, 4 Leads
Size / Dimension
0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm)0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm)0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm)0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm)0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.5mm)0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
Supplier Device Package
16-SOIC20-SSOP38-BGA (11.25x9)45-BGA (11.25x9)51-BGA (15x9)-
Control Features
-Enable, Active Low
Approval Agency
-CB, cURusCECE, FCCCE, UKCA, ULCE, cURuscURus
Standard Number
60950-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
116Results
Search Entry
Applied FiltersRemove All

Showing
of 116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
B0305S-1WR3
B0305S-1WR3
DC DC CONVERTER 5V 1W
Mornsun America, LLC
9,986
In Stock
1 : $1.93000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)----
93
In Stock
1 : $2.12000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)----
F0305S-1WR3
F0305S-1WR3
DC DC CONVERTER 5V 1W
Mornsun America, LLC
175
In Stock
1 : $2.28000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)----
38
In Stock
1 : $2.41000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)----
B0305T-1WR3-TR
B0305T-1WR3-TR
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
478
In Stock
1 : $2.46000
Cut Tape (CT)
500 : $1.96546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)----
B0305T-1WR3
B0305T-1WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
152
In Stock
1 : $2.53000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)----
ISOLATED MODULE DC DC CONVERTERS
1S7BE_0305S3U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
350
In Stock
1 : $2.76000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C78%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)--CE, cURus60950-1
2,865
In Stock
1 : $2.79000
Tray
Tray
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)----
228
In Stock
1 : $2.79000
Cut Tape (CT)
500 : $2.23412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)----
1S7AE_0315S1U
1S7AE_0305S1U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
47
In Stock
1 : $2.97000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C78%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)--CE, cURus60950-1
157
In Stock
1 : $2.99000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)----
1,451
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $2.38966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)----
B0305D-2WR3
B0305D-2WR3
DC DC CONVERTER 5V 2W
Mornsun America, LLC
60
In Stock
1 : $2.99000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---400mA2 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)78%Through Hole14-DIP Module, 5 Leads0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm)----
MFG_1S7B_2424S3UP
1S7B_0305S3UP
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
300
In Stock
1 : $3.04000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)--cURus62368-1
16,685
In Stock
1 : $3.05000
Cut Tape (CT)
800 : $2.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C70%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)----
1,885
In Stock
1 : $3.05000
Cut Tape (CT)
180 : $2.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial), MedicalSCP-40°C ~ 85°C70%Surface Mount14-SMD Module, 5 Leads0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)----
1S4E_1212S1U
1S4E_0305S1U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
324
In Stock
1 : $3.06000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C77%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)--CE60950-1
2,200
In Stock
1 : $3.25000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C75%Through Hole4-SIP Module0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.5mm)---60950-1
1,465
In Stock
1 : $3.25000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---150mA750 mW3 kVITE (Commercial)--40°C ~ 85°C73%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)----
IES0105S12-TR
IES0103S05
DC-DC, 1W, UNREGULATED, SMD
XP Power
29
In Stock
1 : $3.25000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
1D8E_0515S1U
1D8E_0305S1U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
42
In Stock
1 : $3.52000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C77%Through Hole8-DIP Module, 4 Leads0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)--CE60950-1
1D8E_2409S3U
1D8E_0305S3U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
37
In Stock
1 : $3.52000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C77%Through Hole8-DIP Module, 4 Leads0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)--CE60950-1
370
In Stock
1 : $3.55000
Cut Tape (CT)
180 : $3.21000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W4.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C72%Surface Mount14-SMD Module, 5 Leads0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)----
347
In Stock
1 : $3.55000
Cut Tape (CT)
800 : $2.80001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module12.97V3.63V5V---200mA1 W4.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C72%Surface Mount14-SMD Module, 5 Leads0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)----
PDME1-S3-D12-S
PDME1-S3-S5-S
DC-DC ISOLATED, 1 W, 2.97~3.63 V
CUI Inc.
38
In Stock
1 : $3.56000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)--cURus62368-1
Showing
of 116

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.