P-DUKE Technology DC DC Converters

Results: 2
Voltage - Output 1
5V15V
Voltage - Output 2
-15V-5V
Current - Output (Max)
67mA, 67mA200mA, 200mA
Efficiency
81%82%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MPL02-05D05
MPL02-05D05
ISOLATED / 2W / VOUT: 5
P-DUKE Technology
15
In Stock
1 : $23.76000
Tube
Tube
ActiveIsolated Module24.5V13.2V5V-5V--200mA, 200mA2 W5 kVITE (Commercial), Medical--40°C ~ 85°C82%Through Hole8-SIP Module, 5 Leads0.86" L x 0.39" W x 0.49" H (21.8mm x 9.9mm x 12.5mm)--CB, CE, cURus, UKCA60601-1; 62368-1
MPL02-05D05
MPL02-05D15
ISOLATED / 2W / VOUT: 15
P-DUKE Technology
10
In Stock
1 : $23.76000
Tube
Tube
ActiveIsolated Module24.5V13.2V15V-15V--67mA, 67mA2 W5 kVITE (Commercial), Medical--40°C ~ 85°C81%Through Hole8-SIP Module, 5 Leads0.86" L x 0.39" W x 0.49" H (21.8mm x 9.9mm x 12.5mm)--CB, CE, cURus, UKCA60601-1; 62368-1
Showing
of 2

P-DUKE Technology DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.